
Highlights & Details
SpeaKa Professional Super Flex 2-way monitor holder, table mounting with gas pressure technology with grommet- and C-terminal
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 9 kg
- Continuous height adjustment by pneumatic
- 2 in 1-Mounting Kit
- Powered by Xergo
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
2-in-1 fastener
Pneumatic
No
- Max. load capacity
9 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
110 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
54 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
27 cm
- Width
136 mm
- Height
452 mm
- Depth
378 mm
- Factory colour
Silver-black
- Weight
7.4 kg
- Dim
(W x H x D) 136 x 452 x 378 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 406200 SpeaKa Professional SP-1624800 SuperFlex Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver-black Heig
Description
2-in-1 mounting set: Grommet and C-clamp
Both a Grommet and a C-clamp are included in the delivery, with which you can either clamp the holder to the table or fix it through a hole in the table.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Grommet terminal for mounting the bracket through a hole in the table
- Internal cable management laid cables properly below the swivel arm.
- Easy to assemble and dismantle
- Adjustable height: up to 33 cm
- Material: aluminum, steel, plastic
- Swivels 360°, tilt: 15° downward and 90° upward, rotation: 360°
Scope of delivery
- 2x brackets
- 4 x swivel arm
- 50.2 cm rod
- 3 x M3L tool
- Cable management
- Grommet terminal
- C-clamp (L)
- C-clamp (S)
- 2 x flat washer
- 12 x M4 screws (9 mm)
- 4 x M6 screw (12 mm)
- 4 x M5 screw (14 mm)
- M4 screw (15 mm)
- EVA padding
- Installation manual.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































