• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-6672044 KKA-635 Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Silver

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

464 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 4.79
-38 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Silver

  • Stereo

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

0 m

Factory colour

Silver

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668011 SpeaKa Professional SP-6672044 KKA-635 Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Silver

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)