• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869756 RCA / Jack Audio/phono Y adapter [2x RCA plug (phono) - 1x Jack socket 3.5 mm] Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

134 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 2.99
-50 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa 2 x RCA plug/3.5mm stereo socket adapter

  • Adapter for audio devices with 3.5 mm stereo plug to devices with cinch outputs

Technical specifications

Product type

Audio/phono Y adapter

Connection type

RCA

Jack

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967439 SpeaKa Professional SP-7869756 RCA / Jack Audio/phono Y adapter [2x RCA plug (phono) - 1x Jack socket 3.5 mm] Black

Description

Audio adapter from 2 RCA plugs to a 3.5 mm jack socket. Ideal for in old hi-fi components or stereo systems with 3.5 mm jack on cinch to retrofit.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)