• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black

1/4
Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
1.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

293 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Audio Cable 2x cinch 1.5 m

  • Stereo Audio connection cable (red/white)

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

1.50 m

Factory colour

Black

Shielding

none

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967441 SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black

Description

Stereo audio cable for connecting devices with cinch connectors such as cassette deck or DVD player with your stereo or mixing console.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)