• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869808 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.00 m Black

1/3
Product type
Digital Audio Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
1.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

222 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Toslink Optical cable 1m

  • Transfers digital optical audio signals
  • Connects receiver and theater system

Technical specifications

Product type

Digital Audio Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

1.00 m

Factory colour

Black

Connector version

straight

Cable use

Digital Audio

Version

Cable

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967452 SpeaKa Professional SP-7869808 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.00 m Black

Description

For connecting two devices with optical inputs/outputs in ODT (Toslink) standard for digital audio transmission.

Digital fibre optic connections carry the advantage of not being distorted by electromagnetic influences. Thus it is possible to implement low cable diameters even with longer cables. The optical audio cable also decouples the audio transmitter/receiver and the audio receiver/amplifier and prevents the occurrence of "ground loops". 2 audio channels can be transferred via one digital audio cable as well as all the necessary audio channels for a home cinema system. The audio channels are then split in the amplifier, then amplified and passed on to the connected speakers. With fibre optic cables, you must be sure that there are no bends in the cable; otherwise it may break.

This text is machine translated.

Scope of delivery

  • Fibreoptic cable.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)