• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869908 HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black gold plated connectors

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

312 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka HDMI-A/HDMI-C Adapter

  • For connecting a HDMI cable Type A at device with HDMI Type C (Mini) socket
  • For transferring digital Video and Audio files
  • Gold-plated contacts

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug C mini

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Bidirectional (bi)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967477 SpeaKa Professional SP-7869908 HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black gold plated connectors

Description

SpeaKa HDMI cable to a HDMI cable type A with devices with HDMI type C (Mini) socket to connect.

This text is machine translated.

Features

  • 4K (2160p) at 50/60 Hz
  • Up to 32 audio channels
  • Audio sampling at up to 1.5 MHz
  • Stream two videos to one screen at the same time
  • Stream up to 4 videos to multiple devices
  • Supports 21:9 aspect ratio
  • 18 Gbps bandwith
  • Dynamic AV stream synchronization
  • Consumer Electronics Control (CEC)
  • Data transfer> 10.2 Gbit/s
  • Audio return channel (AEC): yes
  • 3D compatibility: yes
  • Ethernet: no
  • Bandwidth: 340 MHz

Hints

Similar to the illustration.

More interesting products

(*All information is plus legal VAT)