• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870084 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] 20.00 cm White Super

1/2
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack socket 3.5 mm
Cable length
20.00 cm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 9.99
-30 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional jack splitter cable jack 3.5 mm/2 x jack 3.5 mm white 0.2 m

  • SuperSoft cable jacket for extra flexibility
  • Oxygen-free copper (OFC) core
  • Connection, for example, 2 headphones to an MP3 Player
  • Aluminum connector

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

2 x

Type B

Jack socket 3.5 mm

Cable length

20.00 cm

Factory colour

White

Connector version

straight

Cable features

SuperSoft sheath

30

Cable use

Audio/phono

Version

Cable

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967521 SpeaKa Professional SP-7870084 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] 20.00 cm White Super

Description

Share your favourite music with friends. The super soft 3.5 mm jack cable is suitable for connecting 2 headphones to the audio output of your MP3 player or ipod. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.

This text is machine translated.

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.