
Number
Total (€ 4.49 / piece)
€ 5.99
-25 %
€ 4.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Audio/phono Adapter
- Connection type
DIN connector
Jack
- No. of A connectors
1 x
- Type A
DIN plug 5-pin
- No. of B connections
1 x
- Type B
Jack socket 6.35mm
- Cable length
20 cm
- Factory colour
Black
- Connector version
straight
- Cable use
Audio/phono
- Version
Adapter
CCS
- Cable design
Round
Documents & Downloads
Datasheet
Datasheet 1967578 SpeaKa Professional SP-7870312 DIN connector / Jack Audio/phono Adapter [1x DIN plug 5-pin - 1x Jack socket 6.35mm] Blac
User & Safety Instructions
User & Safety Instructions 1967578 SpeaKa Professional SP-7870312 DIN connector / Jack Audio/phono Adapter [1x DIN plug 5-pin - 1x Jack socket 6.35mm] Blac
Description
Adapter for converting from diode plug to 6.3 mm jack coupling for audio and MIDI-signals. D cell
This text is machine translated.
This text is machine translated.





![SpeaKa Professional SP-7870312 DIN connector / Jack Audio/phono Adapter [1x DIN plug 5-pin - 1x Jack socket 6.35mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325135_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7869816 RCA Audio/phono Adapter [1x RCA socket (phono) - 1x RCA socket (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325098_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7869824 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325102_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7869840 DIN connector / Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Diode socket 5-pin (DIN)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325132_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870260 Jack Audio/phono Adapter [1x Jack plug 2.5 mm - 1x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325104_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870156 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1383523_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870252 Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325100_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870264 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325105_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870272 RCA Audio/phono Adapter [1x RCA plug (phono) - 1x RCA plug (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325109_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870276 Jack / RCA Audio/phono Adapter [1x Jack plug 3.5 mm - 1x RCA socket (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325111_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)

![SpeaKa Professional SP-7870160 RCA Audio/phono Y adapter [1x RCA plug (phono) - 2x RCA socket (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1391048_LB_00_FB/speaka-professional-sp-7870160-rca-audio-phono-y-adapter-1x-rca-plug-phono-2x-rca-socket-phono-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869820 RCA Audio/phono Y adapter [1x RCA plug (phono) - 2x RCA socket (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325099_BB_01_FB/speaka-professional-sp-7869820-rca-audio-phono-y-adapter-1x-rca-plug-phono-2x-rca-socket-phono-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-6672044 KKA-635 Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/718278_LB_00_FB/speaka-professional-sp-6672044-kka-635-jack-audio-phono-adapter-1x-jack-plug-6-35-mm-1x-jack-socket-3-5-mm-silver.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869816 RCA Audio/phono Adapter [1x RCA socket (phono) - 1x RCA socket (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325098_BB_00_FB/speaka-professional-sp-7869816-rca-audio-phono-adapter-1x-rca-socket-phono-1x-rca-socket-phono-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870556 Jack Audio/phono Y adapter [1x Jack socket 3.5 mm - 5x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1162501_BB_00_FB/speaka-professional-sp-7870556-jack-audio-phono-y-adapter-1x-jack-socket-3-5-mm-5x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870244 Jack Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325096_BB_02_FB/speaka-professional-sp-7870244-jack-audio-phono-y-adapter-1x-jack-plug-3-5-mm-2x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-6672048 KCA-635 Jack / RCA Audio/phono Adapter [1x Jack plug 6.35 mm - 1x RCA socket (phono)] Sil](https://asset.conrad.com/media10/isa/160267/c1/-/en/716773_LB_00_FB/speaka-professional-sp-6672048-kca-635-jack-rca-audio-phono-adapter-1x-jack-plug-6-35-mm-1x-rca-socket-phono-sil.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869756 RCA / Jack Audio/phono Y adapter [2x RCA plug (phono) - 1x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/993552_LB_00_FB/speaka-professional-sp-7869756-rca-jack-audio-phono-y-adapter-2x-rca-plug-phono-1x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870248 Jack / RCA Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x RCA socket (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325097_BB_00_FB/speaka-professional-sp-7870248-jack-rca-audio-phono-y-adapter-1x-jack-plug-3-5-mm-2x-rca-socket-phono-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869824 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325102_BB_00_FB/speaka-professional-sp-7869824-jack-audio-phono-adapter-1x-jack-plug-3-5-mm-1x-jack-socket-6-35mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869752 Jack Audio/phono Y adapter [2x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/993538_BB_00_FB/speaka-professional-sp-7869752-jack-audio-phono-y-adapter-2x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-13808968 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 6.35mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003452242PI00/speaka-professional-sp-13808968-jack-audio-phono-adapter-1x-jack-plug-3-5-mm-1x-jack-socket-6-35mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-8433716 AV Audio/phono, VHS Adapter [1x Jack plug 3.5 mm - 3x RCA socket (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002108429PI00/speaka-professional-sp-8433716-av-audio-phono-vhs-adapter-1x-jack-plug-3-5-mm-3x-rca-socket-phono-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-2873360 KR1248 RCA Audio/phono Y adapter [1x RCA socket (phono) - 2x RCA socket (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/718340_LB_00_FB/speaka-professional-sp-2873360-kr1248-rca-audio-phono-y-adapter-1x-rca-socket-phono-2x-rca-socket-phono-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870260 Jack Audio/phono Adapter [1x Jack plug 2.5 mm - 1x Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325104_LB_00_FB/speaka-professional-sp-7870260-jack-audio-phono-adapter-1x-jack-plug-2-5-mm-1x-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869836 Jack Audio/phono Y adapter [1x Jack plug 6.35 mm - 2x Jack socket 6.35mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325119_BB_01_FB/speaka-professional-sp-7869836-jack-audio-phono-y-adapter-1x-jack-plug-6-35-mm-2x-jack-socket-6-35mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Hicon HI-JS6JS3-MF HI-JS6JS3-MF Jack Audio/phono Adapter [1x Jack plug 6.35 mm - 1x Jack socket 3.5 mm] Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/744040_LB_00_FB/hicon-hi-js6js3-mf-hi-js6js3-mf-jack-audio-phono-adapter-1x-jack-plug-6-35-mm-1x-jack-socket-3-5-mm-silver.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![BKL Electronic 1102001 1102001 RCA Audio/phono Adapter [1x RCA socket (phono) - 1x RCA socket (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/739090_LB_00_FB/bkl-electronic-1102001-1102001-rca-audio-phono-adapter-1x-rca-socket-phono-1x-rca-socket-phono-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)