
Number
Total (€ 3.79 / piece)
€ 13.99
-73 %
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Speaka HDMI double coupler
- For connection of 2 HDMI® cables
- For transferring digital video data and digital audio data
- This text is machine translated.
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
- No. of A connectors
1 x
- Type A
HDMI socket
- No. of B connections
1 x
- Type B
HDMI socket
- Factory colour
Black
- Video resolution
3840 x 2160 Pixel
- Connector version
straight
- Cable features
Audio Return Channel
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Cable version
HDMI High Speed + Ethernet
- Signal flow direction
Bidirectional (bi)
Documents & Downloads
Datasheet
Datasheet 1967590 SpeaKa Professional SP-7870360 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black
User & Safety Instructions
User & Safety Instructions 1967590 SpeaKa Professional SP-7870360 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black
Description
Features
- Data transfer> 10.2 Gbit/s
- Audio return channel (AEC): yes
- 3D compatibility: yes
- Ethernet: no
- Bandwidth: 340 MHz
Hints
Similar to the illustration.

![SpeaKa Professional SP-7870360 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325217_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7869908 HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/325220_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870184 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors, Audio Return Channel](https://asset.conrad.com/media10/isa/160267/c1/-/en/189743_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-5094240 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket, mini] Black gold plated connectors, Audio Return Channel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1273560_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7870124 HDMI Adapter [1x HDMI plug - 1x HDMI socket, mini] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/001967531PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce RF-6439636 USB, MIDI Adapter [2x DIN plug 5-pin - 1x USB-C®, USB-A] Black 2 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003219818PI00/renkforce-rf-6439636-usb-midi-adapter-2x-din-plug-5-pin-1x-usb-c-usb-a-black-2-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4212228 HDMI / DVI Adapter [1x HDMI socket - 1x DVI plug 25-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404076_LB_00_FB/renkforce-rf-4212228-hdmi-dvi-adapter-1x-hdmi-socket-1x-dvi-plug-25-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4149768 HDMI / VGA Adapter [1x HDMI plug - 1x VGA socket, Jack socket 3.5 mm] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1383256_LB_01_FB/renkforce-rf-4149768-hdmi-vga-adapter-1x-hdmi-plug-1x-vga-socket-jack-socket-3-5-mm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4212222 DVI / VGA Adapter [1x DVI plug 29-pin - 1x VGA socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404074_LB_01_FB/renkforce-rf-4212222-dvi-vga-adapter-1x-dvi-plug-29-pin-1x-vga-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-5771774 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black PVC coating 15 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885887PI00/renkforce-rf-5771774-displayport-dvi-adapter-1x-displayport-plug-1x-dvi-socket-29-pin-black-pvc-coating-15-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-5596324 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 4K UHD 23 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/002798162PI00/renkforce-rf-5596324-displayport-hdmi-adapter-1x-displayport-plug-1x-hdmi-socket-black-4k-uhd-23-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-3301134 DVI / VGA Adapter [1x DVI plug 25-pin - 1x VGA socket] Black incl. ferrite core, gold plated connec](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650567_LB_00_FB/renkforce-rf-3301134-dvi-vga-adapter-1x-dvi-plug-25-pin-1x-vga-socket-black-incl-ferrite-core-gold-plated-connec.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4212174 DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black gold plated connectors 12.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404058_LB_01_FB/renkforce-rf-4212174-displayport-vga-adapter-1x-displayport-plug-1x-vga-socket-black-gold-plated-connectors-12-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4472892 USB / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black gold plated connectors 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490964_LB_00_FB/renkforce-rf-4472892-usb-hdmi-adapter-1x-usb-c-plug-1x-hdmi-socket-black-gold-plated-connectors-15-00-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-10352148 HDMI / VGA Adapter [1x HDMI® - 1x VGA] Black 0.15 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002588037PI00/speaka-professional-sp-10352148-hdmi-vga-adapter-1x-hdmi-1x-vga-black-0-15-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SpeaKa Professional SP-7870588 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors 20.00 c](https://asset.conrad.com/media10/isa/160267/c1/-/en/1373669_LB_00_FB/speaka-professional-sp-7870588-hdmi-adapter-1x-hdmi-plug-d-micro-1x-hdmi-socket-black-gold-plated-connectors-20-00-c.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-11301992 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Grey UHD 8K @ 60 Hz, UHD 4K @ 120 Hz Alum](https://asset.conrad.com/media10/isa/160267/c1/-/en/002825498PI00/speaka-professional-sp-11301992-hdmi-adapter-1x-hdmi-socket-1x-hdmi-socket-grey-uhd-8k-60-hz-uhd-4k-120-hz-alum.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-6418198 USB-C® / HDMI Adapter [1x USB-A, USB-C® - 2x HDMI®] Grey 4K UHD 15 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003209099PI00/renkforce-rf-6418198-usb-c-hdmi-adapter-1x-usb-a-usb-c-2x-hdmi-grey-4k-uhd-15-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869896 RCA / BNC Adapter [1x RCA plug (phono) - 1x BNC socket] Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/325202_BB_01_FB/speaka-professional-sp-7869896-rca-bnc-adapter-1x-rca-plug-phono-1x-bnc-socket-silver.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4212237 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001404079PI00/renkforce-rf-4212237-displayport-dvi-adapter-1x-displayport-plug-1x-dvi-socket-29-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4222524 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black gold plated connectors 10.0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1407508_LB_00_FB/renkforce-rf-4222524-displayport-hdmi-adapter-1x-displayport-plug-1x-hdmi-socket-black-gold-plated-connectors-10-0.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-9082612 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black screwable](https://asset.conrad.com/media10/isa/160267/c1/-/en/1763304_LB_01_FB/speaka-professional-sp-9082612-hdmi-adapter-1x-hdmi-socket-1x-hdmi-socket-black-screwable.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-6056890 USB-C® / Jack Adapter [1x USB-C® - 1x Audio, stereo (3.5 mm jack)] White Aluminium connector 0.1 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003028445PI00/renkforce-rf-6056890-usb-c-jack-adapter-1x-usb-c-1x-audio-stereo-3-5-mm-jack-white-aluminium-connector-0-1-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-6798310 USB-C® / DisplayPort Adapter cable [1x USB-C® plug - 1x DisplayPort socket] Black-grey 4K UHD 0.20](https://asset.conrad.com/media10/isa/160267/c1/-/en/003399155PI00/renkforce-rf-6798310-usb-c-displayport-adapter-cable-1x-usb-c-plug-1x-displayport-socket-black-grey-4k-uhd-0-20.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)