• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870560 Jack Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Turquoise

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 5.99
-28 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Audio Jack Y-adapter 3.5 mm jack plug to 2 x 3.5 mm headset jack

  • 3.5-mm jack plug on 2x 3.5 mm jack socket
  • A single audio output can easily split
  • Can be used as a key ring

Technical specifications

  • 2-way audio jack splitter
Product type

Audio/phono Y adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

2 x

Type B

Jack socket 3.5 mm

Factory colour

Turquoise

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967640 SpeaKa Professional SP-7870560 Jack Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Turquoise

Description

With the help of this Y-adapter can be two headphones to a portable media player. You can easily split a single audio output. It is because of the minimal size, ideal for traveling, and can be attached to any key fob.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?