Free-Tilting Design: for multiple monitor viewing angles
Continuous Swivel: for an optimal viewing angle
360° Rotary VESA Plate: for more viewing experience
Detachable VESA Plate Design: enables easy installation
Built-in Cable Management: for an organized and neat workspace
Heavy-Duty Clamp Base: suits most desks with adjustable height
Bolt-Down Base: tamper-proof solid support for extra security
Technical specifications
- Free-Tilting Design: for multiple monitor viewing angles (17"-32")
- Weight Capacity (per screen): 8kg
- VESA Compatible: 75x75,100x100
- Tilt Range: +-15°
- Swivel Range: +-180°
- Screen Rotation: +-180°
- Suggested Desktop Thickness: 10~75mm
- Continuous Swivel: for an optimal viewing angle
- 360° Rotary VESA Plate: for more viewing experience
Product type
VESA monitor bracket
Factory colour
Black
Weight
2.15 kg
Width
114 mm
Height
179 mm
Depth
462 mm
Dim
(W x H x D) 114 x 179 x 462 mm
Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2246534 SpeaKa Professional SP-DMM-200 VESA monitor bracket
Description
The LDT40 Series Monitor Mounts are designed for office, commercial and retail applications. Available in either a single or dual monitor configuration. The LDT40 Series mounts offer flexible viewing ranges making them perfect for point of sale or information displays. With a small footprint and compact design combined with contemporary styling and multiple mounting options. The LDT40 is also ideal for retail or display applications.
The LDT40 Series Monitor Mounts are designed for office, commercial and retail applications. Available in either a single or dual monitor configuration. The LDT40 Series mounts offer flexible viewing ranges making them perfect for point of sale or information displays. With a small footprint and compact design combined with contemporary styling and multiple mounting options. The LDT40 is also ideal for retail or display applications.