
Highlights & Details
Speaka Professional SP-DS-200 Landscape Heavy-Duty Interactive Display Cart with socket slot for 177.8 cm (70") - 304.8 cm (120")
- Holder type: Floor stand
- Suitable for displays sized (range): 177,8 cm (70") - 304,8 cm (120")Load capacity (max.) 150 kg
- Heavy-Duty Casters offer smooth mobility with quality that lasts a lifetime Leveling adjustments: allow TV to be perfectly positioned after hanging
- Anti-Theft Locking Hole: for additional security preventing any unwanted removal (extra padlock required)
- Power socket slot
- Cable Management: keeps everything organized
Technical specifications
- Product type
TV trolley
- Suitable for
177,8 cm (70")
180,3 cm (71")
182,9 cm (72")
185,4 cm (73")
188,0 cm (74")
190,5 cm (75")
193,0 cm (76")
195,6 cm (77")
198,1 cm (78")
200,7 cm (79")
Show more
- Suitable for
177,8 cm (70") - 304,8 cm (120")
- Holder type
Floor stand
- Features
Theft protection
- Max. load capacity
150 kg
No
200 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
1000 x 600 mm
1200 x 600 mm
1000 x 800 mm
Show more
- Width
1000 mm
- Height
2000 mm
- Depth
1509 mm
- Factory colour
Grey
Black (matt)
- Weight
49 kg
- Dim
(W x H x D) 1000 x 2000 x 1509 mm
- Add-on displays
1 Display(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089737 SpeaKa Professional SP-DS-200 TV trolley 177,8 cm (70") - 304,8 cm (120") Floor stand Theft protection
Description
The solution for your interactive display or the TV
The SpeaKa Professional SP-DS-200 trolley is the perfect solution for your TVs and interactive displays in excess size.
The trolley supports displays between 70 and 120 inches, a load capacity of up to 150 kg and can be moved smoothly between different rooms and HER thanks to the four heavy load rollers. Whether it's classroom, office, training room or home.
Simple assembly and installation
Thanks to Diverser supported VESA standards, almost every display can be attached to this trolley and aligned perfectly with the accompanying leveling help. It is fun to assemble and install the display!
Safety & Order
The trolley offers built-in theft protection, with which you can secure the display and trolley without any problem. You only need a padlock.
Thanks to the integrated slot for cable management you can hide the different connected cables perfectly and attach the power cable easily and invisibly behind the display/TV with the extra slot for the socket.
This text is machine translated.
Features
- VESA : 200x200,400x200,300x300,400x400,600x400,800x400,800x600,1000x600,1200x600,1000x800,1200x800
- Weight MAX loading : 150kg
Scope of delivery
- A 2x mounting plate
- B 4x connecting plate
- C 4x cable clip
- D 2x TV bracket
- E 2x column
- F 2x support stem
- G 2x base
- H 4x end cap
- I 4x caster
- J 12x cable cover
- K 2x end cap
- L 36x sliding nut
- M 8x M8*90 screws
- N 32x M8*12 screws
- O 4x M8*10 screws
- P 4x D8 washer
- Q 4mm hexagon key
- R 5mm hexagon key
- S 6mm hexagon key
- T Hexagon wrench
- U 2x Locking piece
- M-A 4x M6*14 screws
- M-B 4x M8*16 screws
- M-C 4x M6*30 screws
- M-D 4x M8*35 screws
- M-E 4x D8 washer
- M-F 4x 5mm spacer
- M-G 4x 15mm spacer
- Operation manual
- Safety data sheet
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








