
Highlights & Details
SPEAKA Professional SP-HDPS-300 HDMI / DP / VGA / USB-C® To HDMI Presentation Switch with RS232, 4K60Hz
- Supports USB-C®, DP, HDMI input, and HDMI output
- Video resolution up to 4K@60Hz 4:4:4
- Intelligent 4K2K HDMI 5x1 switcher, switches one USB-C® +DP+VGA and two HDMI source devices into one HDMI;
- Supports 4K resolution
- Supports HDMI 2.0, 4K@60Hz
- Supports two switching modes (key and infrared)
Technical specifications
- Product type
HDMI switch
- Supported monitors
1
- Interfaces (input)
USB C® (DP Alt Mode)
VGA
DisplayPort
HDMI™
HDMI™
Audio stereo (3.5 mm jack)
- Interfaces (output)
HDMI™
- No. of inputs
5 x
- No. of outputs
1 x
- Switch function
Remote control
Key
- Resolution (max.)
3840 x 2160 p
- Distributor/switch features
+ remote control
Steel casing
LED display
PC-controlled
- Factory colour
Black (matt)
- Power supply (LOV)
via DC in
- Width
27 cm
- Height
11.7 cm
- Depth
3.2 cm
- Weight
750 g
- Resolutions (max.)
HDR 4K @ 60 Hz
- Port
5 ports
- Supported audio file formats
LPCM 7.1
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3453244 SpeaKa Professional SP-HDPS-300 5 ports HDMI switch + remote control, Steel casing, LED display, PC-controlled 3840 x 21
Description
Bring order and flexibility into your meeting rooms. In modern business environments, different generations of devices meet. The SpeaKa Professional video change-over switch is the smart solution for seamlessly combining different video sources into one central display or projector – without a cable mess or adapter mess.
Your business benefits at a glance:
Unlimited compatibility (5-in-1): Whether modern MacBooks via USB-C®, latest business laptops via HDMI and DisplayPort or older existing devices via VGA - this switch offers the suitable interface for each port.
Brilliant presentations in up to 4K UHD resolution – leave a lasting impression. Thanks to the HDMI 2.0 output, you can transfer content in pin-sharp 4K resolution at 60 Hz. Tables are precisely readable, videos run smoothly.
Intuitive operation for each employee: Technology should not be stopped. The switching takes place very easily by pressing a button on the device or comfortably from the conference table via IR remote control.
Professional System Integration (RS232): For IT integrators, the integrated RS232 interface offers the possibility of integrating the switch into existing room control systems. In this way, the source selection can be automated centrally via media controls.
Business applications:
Meeting & Conference Rooms: Enable guests and employees to quickly plug and play, no matter what laptop they bring. The USB-C® connector (DisplayPort Alt Mode) is Ideal for modern ultrabooks.
Lecturers & Training Centers: Switch quickly between a permanently installed instructor PC (DisplayPort), a document camera (HDMI) and a guest laptop (VGA).
Huddle Rooms: Maximum functionality in a small space. The switch serves as a central contact point for all digital presentation equipment.
This text is machine translated.
Features
- Supports one USB-C®, one DP, two HDMI video source inputs, and one HDMI output
- Supports Full 3D, HDR
- Supports LPCM, DSD Audio, and HD(HBR) Audio, DTS Digital, Dolby Digital, DTS-HD, and Dolby TrueHD
- Control methods: remote control, push button, RS232
- Metal housing
- LED indicators
Scope of delivery
- Switch
- Remote control
- Power adapter
- Phoenix plug for RS232
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























