• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HSW-230 3+1 ports HDMI switch Ultra HD compatibility 3840 x 2160 p

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HSW-230 3-port HDMI switch

  • Streams video and audio from 3 different HDMI sources to 1 HDMI display
  • Supports 4K 60 Hz with 12-bit YCBCr 4:2:0, HDCP 2.2
  • Supports HDR, 3D
  • Remote control and push button on front panel
  • Durable metal housing

Technical specifications

  • • Compliant with HDMI® 2.0 and HDCP™ 2.2 specifications
  • • Supports video formats up to 4K@30Hz with 24-bit RGB/YCbCr 4:4:4/YCbCr 4:2:2, and up to 4K@60Hz with 12-bit YCBCr 4:2:0
  • • Supports high resolution VESA® mode video formats up to QSXGA@60Hz
  • • Supports 7.1-channel LPCM, Dolby TrueHD™, and DTS-HD Master Audio™
  • • Supports 600MHz/6Gbps per channel (18Gbps all channel) bandwidth
  • • Supports High Dynamic Range (HDR),3D
  • • Multiply control method: Remote control and Press button on front panel
  • • High quality Metal casing
Product type

HDMI switch

Supported monitors

1

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

No. of inputs

3 x

No. of outputs

1 x

Switch function

Remote control

Resolution (max.)

3840 x 2160 p

Distributor/switch features

Ultra HD compatibility

Factory colour

Black

Power supply (LOV)

via DC in

Width

178 mm

Height

68 mm

Depth

22 mm

Weight

244 g

Resolutions (max.)

UHD 4K @ 60 Hz

Port

3+1 ports

Supported audio file formats

PCM

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273674 SpeaKa Professional SP-HSW-230 3+1 ports HDMI switch Ultra HD compatibility 3840 x 2160 p

Description

SpeaKa Professional SP-HSW-230 is a 3x HDMI switch. With this high-quality switch, a video and audio transmission from 3 different HDMI sources to 1 HDMI display is possible.

This text is machine translated.

Features

  • Delivers up to 18 Gbps bandwidth
  • Supports 7.1-channel LPCM, Dolby TrueHD, and DTS-HD Master Audio

Scope of delivery

  • 3-port HDMI switch
  • IR remote
  • Power adapter
  • User manual