
Highlights & Details
Speaka Professional SP-MM-1090 Monitor mount for 2 displays 43.20 cm (17") to 81.30cm (32")
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to 100 x 100
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 9 kg (each screen)
- Dual-Monitor Steel Articulating Monitor Mount
- Free-Tilting Design: Effortless forward or backward tilt adjustment for optimal viewing and glare reduction
- Freely Adjusting Height: Effortless height adjustment for superior ergonomic comfort
- Swiveling Arm(s): Maximum viewing flexibility to deliver the best angle from any seat
- Detachable VESA Plate Design: Facilitates quick and easy installation
- Fine-Tuning Height Adjustment: Precision alignment for seamless multi-screen setups
- Portrait and Landscape Orientation: Accommodates various viewing preferences and workflows
- Two Mounting Options: Includes both desk clamp and grommet mounting options
- Cable Clip: Directs cables to minimize clutter and maintain a clean, organized workspace
Technical specifications
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Compatible with
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
45°
- Tilt range (top)
-45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
869 mm
- Height
561 mm
- Depth
112 mm
- Factory colour
Black
- Weight
3.46 kg
- Dim
(W x H x D) 869 x 561 x 112 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805731 SpeaKa Professional SP-MM-1090 Monitor mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Swivelling
Description
Ergonomic alignment
The holder has an infinitely adjustable height. With tiltable (+45° to -45°) and swiveling (+90° to -90°) design, the viewing angle can be adjusted individually to the seating position. The system also supports portrait and landscape orientation.
Mounting and cable routing
The detachable VESA plate simplifies the installation and is compatible with the VESA-standards 75 x 75 mm as well as 100 x 100 mm. An integrated cable clip performs the connection cables in arranged order for a structured workplace.
This text is machine translated.
Features
- Tilt range: +45° to -45°
- Swivel range: +90° to -90°
- Suggested desktop thickness for clamp mounting: 10 to 85 mm
- Suggested desktop thickness for grommet mounting: 10 to 60 mm
Scope of delivery
- Monitor mount
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































