
Highlights & Details
Speaka Professional Wall working station for monitor 43.20 cm (17") - 101.60 cm (40") and keyboard tray
- Holder type: Tiltable, Swivelling, Rotatable
- Supports VESA standards up to 100 x 100
- Suitable for displays sized (range): 43,2 cm (17") - 101,6 cm (40")
- Load capacity (max.) 12 kg
- Universal compatibility for screens with standard VESA mounting
- Flexible swivel functionality for custom viewing angles
- Freely adjustable vertical tilt angle up to 90°
- Height adjustable to ensure ergonomic comfort and optimal viewing
- 360° rotating VESA plate supporting portrait or landscape orientation
- Integrated cable management system keeps your workspace organized
- Ergonomic keyboard tray for optimal wrist comfort (2 kg capacity)
Technical specifications
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 101,6 cm (40")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Rotatable
- Features
Keyboard support tray
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
741 mm
- Height
1092 mm
- Depth
654 mm
- Factory colour
Black
- Weight
6.88 kg
- Dim
(W x H x D) 741 x 1092 x 654 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3807986 SpeaKa Professional SP-MM-1130 Monitor wall mount 43,2 cm (17") - 101,6 cm (40") Black Tiltable, Swivelling, Rotatable
Description
Flexible positioning
The mount is height-adjustable and has a vertical angle of inclination from -90° to +90° as well as a swivel range from -90° to +90°. A 360° rotatable VESA plate (rotation -180° to +180°) enables the use of the display in portrait or landscape format.
Additional storage shelf
The integrated, 654 x 242.5 mm (L x W) keyboard tray offers space for input devices and is designed for a load capacity of up to 2 kg. A cable management system helps with the structured routing of the connection cables.
This text is machine translated.
Features
- Fits screen size: 43.20 cm (17") to 101.60 cm (40")
- Tilt range: +90° to -90°
- Swivel range: +90° to -90°
- Screen rotation: +180° to -180°
- Keyboard tray size (L x W): 654 x 242.5 mm
Scope of delivery
- Monitor mount with keyboard tray
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































