
Highlights & Details
Speaka Professional SP-MM-710 Wall working station for monitor, with CPU holder, 43.2 cm (17") to 81.3 cm (32")
- Optimale Sicht durch einfaches Verstellen mit einer Hand dank Gasdruckfeder-Mechanismus
- 360° drehbare VESA-Platte für Hoch- oder Querformatausrichtung
- Saubere Verlegung dank Kabel-Management
- Verbesserte Tastaturablage für optimalen Handgelenk-Komfort (1 kg Belastbarkeit)
- Bodenfreies Verstauen des Computers dank PC-Halterung
- Einfache Montage durch abnehmbare VESA-Plattenkonstruktion
- Optimierter Blickwinkeleinstellung durch frei beweglichen Mechanismus
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Keyboard support tray
No
- Max. load capacity
8 kg
Yes (built-in)
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
85°
- Tilt range (top)
90°
- Swivel range (left)
-90°
- Swivel range (right)
+90°
- Width
600 mm
- Height
730 mm
- Depth
238 mm
- Factory colour
Black
- Weight
9.4 kg
- Dim
(W x H x D) 600 x 730 x 238 mm
- Suitable for
33 cm (13")
33,0 cm (13")
33,3 cm (13,1")
33,8 cm (13,3")
34 cm (13,4")
34,3 cm (13,5")
35 cm (13,8")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588303 SpeaKa Professional SP-MM-710 Monitor wall mount 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Rotatable, Height-adju
User & Safety Instructions 2588303 SpeaKa Professional SP-MM-710 Monitor wall mount 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Rotatable, Height-adju
Description
This text is machine translated.
Features
- Weight capacity: Monitor: 8 kgs / CPU holder: 10 kgs / Keyboard tray: 1 kg
- Compatible VESA standards: 75 x 75, 100 x 100
- Tilt angle:+35 to -35 °
- Swivel angle: +90 to -90°
- Rotation : 360°
- Work surface: 654 x 190 mm
- Height range: 510 mm
Scope of delivery
- A x Monitorarm
- B x Monitorarm
- C 2x Wall mounts
- D x Vesa plate
- E 2x Cable management
- F x Knob screw M6x10
- G x Mouse pad
- H x Monitor column
- I x Keyboard tray
- J 4x Pan Head Machine Screw with Phillips Drive M5x8
- K 4x Pan Head Machine Screw with Phillips Drive M4x10
- L 4x locknut M4
- M x 6mm Hexagon Key
- N x Wrench 7-8-10-13mm
- M-A 4x Pan Head Machine Screw with Phillips Drive M4X12
- M-B 4x Pan Head Machine Screw with Phillips Drive M4X16
- M-C 4x Pan Head Machine Screw with Phillips Drive M5X12
- M-D 4x Pan Head Machine Screw with Phillips Drive M5X16
- M-E 4x Washer D5-¢5.5x¢10x1
- M-F 4x Spacer ¢15x¢8x5
- W-A 4x ST6.3x55 Cross Recessed Hexagon Head Tapping Screws With Indentation ST6.3x55
- W-B 4x Plastic Anchors ¢10x45
- W-C 4x Plain Washer D6-¢6.4x¢16x1.6
- **********
- A x CPU holder
- B 2x Strap
- C 3x Plastic anchors ¢10x45
- D 3x ST6.3x55 Cross-recessed hexagon head tapping screws with indentation ST6.3x55
- E 2x Plastic knob bolt M6
- User manual
- Safety sheet
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































