
Highlights & Details
SpeaKa Professional monitor holder with 3 arms 25.4 cm (10") 81 cm (32") black
- Holder type: Tiltable, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 15 kg
- Can be rotated up to 180° on all three joints
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Retractable
- Features
Folding
No
- Max. load capacity
15 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
+5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
6.2 cm
- Distance to wall (max.)
36.3 cm
- Width
290 mm
- Height
190 mm
- Depth
60 mm
- Factory colour
Black
- Dim
(W x H x D) 290 x 190 x 60 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1211122 SpeaKa Professional SP-MO-03 Monitor wall mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Tiltable, Swivelling, R
Description
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- Ultra-thin profile allows for a modern and space-saving interior design
- Especially suitable for ultra-flat TVS for optimum placement of the flat screen in any room
- Continuously up to +5/-15° inclinable
- At any time can be adjusted to the individual living room situation, to the left and right up to 90°
Scope of delivery
- TV mount
- 3x Lag bolt M6*50 mm
- 3x Anchor, dim10*50 mm
- Open-ended wrench 13*92 mm
- 4x M4*30 bolt
- 4x M5*30 bolt
- 4x M6*30 bolt
- 4x M4/M6 spacer dim 13*6.5*17 mm
- 4x M5/M4 washer dim13*5.5*1.0 mm
- 4x M6 wahser dim16*6.5*1.2 mm
- 4x M4*12 bolt
- 4x M5*12 bolt
- 4x M6*12 bolt
- 4x 2.5mm spacer dim 18*9*2.5 mm
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























