• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-PST-314 Tripod projector screen Image format: 16:9

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Projection screen with tripod 3.3 x 1.87 m (150")

  • Tripod projector screen
  • 150 inch
  • Image format: 16:9
  • Ideal for offices, classrooms, workshops, seminars, and homes
  • Stable tripod support stand
  • Designed for simple setup
  • Storage bag included

Technical specifications

Product type

Tripod projector screen

Dim

(W x H x D) 405 x 300 x 230 cm

Screen fabric

D type

Screen width (cm)

330 cm

Screen height (cm)

187 cm

Screen size (in cm)

381 cm

Screen size (inch)

150 inch

Image format

16:9

Gain factor

1.0

Mounting type

Free standing

Width

405 cm

Height

300 cm

Depth

230 cm

Weight

9 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593945 SpeaKa Professional SP-PST-314 Tripod projector screen Image format: 16:9

Description

Experience films, sporting events as well as presentations in a new dimension - with lively and convincing color display. The SpeaKa Professional tripod screen provides sharp content up to a maximum screen size thanks to the glass fiber projection area 381 cm (150 inch).

Features

  • Diagonal: 381 cm / 150"
  • Aspect ratio: 16:9
  • Gain factor: 1.0
  • Tube diameter: 30 mm
  • Two tripods with height range: 85 to 270 cm
  • Viewing angle: 180°
  • Viewing size: 330 x 187 cm (W x H)

Scope of delivery

  • Projection screen 
  • 2x Tripod
  • User manual
  • Safety hintsheet

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

What kind of Projection Screens are you looking for?