• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-PT-200 Projector table Black

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 45.99
-15 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-PT-200 Projector tripod

  • Lightweight portable tripod for projector
  • Tilting design for maximum flexibility
  • Removable tray that disassembles for easy storage
  • Retractable folding tripod legs with locking paddles, ideal for transport and storage
  • Nylon bag for on-the-go use
  • Safety strap prevents the projector from falling off

Technical specifications

  • With extended 580x530x910mm
  • Without extended 580x530x470mm
Product type

Projector table

Compatible with

Universal

n.rel.

Factory colour

Black

Width

58 cm

Length

53 cm

Depth

91 cm

Dim

(L x W) 53 cm x 58 cm

Weight

1.4 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330729 SpeaKa Professional SP-PT-200 Projector table Black

User & Safety Instructions 2330729 SpeaKa Professional SP-PT-200 Projector table Black

User & Safety Instructions 2330729 SpeaKa Professional SP-PT-200 Projector table Black

Information

Information 2330729 SpeaKa Professional SP-PT-200 Projector table Black

Description

SpeaKa Professional's practical projection table is ideal for transport thanks to its three-leg folding device with locking levers. You can use the projection table not only for your projector, but also for example as a laptop stand.

This text is machine translated.

Scope of delivery

  • Tilt connection accessories
  • 2x Mount
  • 3x Plate
  • 2x Pole
  • Nylon bag
  • User manual
  • Hintsheet

More interesting products

(*All information is plus legal VAT)