• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-USBE-830 7+2 ports KVM extender PC-controlled Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SPEAKA Professional SP-USBE-830 USB 3.0 Extender, 100 metres with two USB-B/USB-C® inputs, black

  • Can extend USB 3.2 Gen 1 5Gbps signal to a distance of up to 100m/328ft via a single CAT6a cable
  • Transmitter: One USB-C® and one USB-B input port
  • Receiver: One USB-C® and three USB-A ports
  • Bi-directional 24V PoC (Power over Cable) function for supplying power to the transmitter or receiver.
  • Ideal for long-range USB signal transmission between USB sources and devices, e.g. webcams, PTZ cameras, keyboards, mouse devices, USB microphones, flash sticks, printers, scanners, and touch panel displays.

Technical specifications

Product type

KVM extender

Supported monitors

2

No. of inputs

2 x

Interfaces (input)

USB C® (USB 3.2 1st gen)

No. of outputs

7 x

Interfaces (output)

USB C® (USB 3.2 1st gen)

Switch function

Key

Power supply (LOV)

mains-powered

Distributor/switch features

PC-controlled

Factory colour

Black

Weight

313 g

Width

140 mm

Height

23 mm

Depth

75 mm

Dim

(W x H x D) 140 x 23 x 75 mm

Port

7+2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368240 SpeaKa Professional SP-USBE-830 7+2 ports KVM extender PC-controlled Black

Description


Range extension for the computer peripherals
If USB source and destination devices must communicate with each other over long distances, the SpeaKa Professional SP-USB 830 USB 3.0 Extender is the ideal partner: Webcams, PTZ cameras, keyboards, mice, USB microphones, Storage media, printers, scanners or touch-panel displays can be connected and controlled at a distance of up to 100 meters.
Connection via CAT6a cable
Data exchange and power supply of the receiver are carried out via a single CAT6a cable. This simplifies the installation avoids additional lines, since the receiver does not need any separate power supply. The communication between transmitter and receiver is done via USB 3.2 1st Gen 1 with transfer speeds of up to five Gbps. Older devices can also be integrated: The SpeaKa Professional SP-USB-830 USB 3.0 Extender is backward compatible to USB 2.0 and 1.1 and enables hardware acceleration for parallel and bulk data transfers.
USB-C and USB-A connections
The transmitter is equipped with a USB-C® computer connection, a USB-C® as well as a USB-B input. The receiver has one USB-C and three USB-A connectors. In addition, firmware upgrades can be done via the USB-C® service connection. The SpeaKa Professional SP-USB-830 USB 3.0 Extender supports automatic and manual switching, RS-232 pass-through and API-control as well as FSYNC GPIO pass-through for using an industrial camera. No drivers, downloads, or software required: Just plug and play and get started.
Delivery includes accessories
The delivery package contains everything necessary for immediate installation and start-up: USB 3.2 Gen 1 transmitter and receiver, the power supply unit, two 4-pin 3.5 mm Phoenix plugs, mounting bracket, machine screws and a user manual.

This text is machine translated.

Features

  • Extends USB 3.2 Gen 1 signal up to 100m/328ft via CAT6a cable
  • USB 3.2 Gen 1 connectivity with data transfer rate of up to 5Gbps
  • Backwards compatible with USB 2.0 and 1.1
  • Hardware acceleration for isochronous and bulk transfer
  • Transmitter features 1x USB-B and 1x USB-C® input ports
  • Supports auto switching and manual switching modes
  • Receiver features 1x USB-C® and 3x USB-A output ports (2x 5V@1A and 2x 5V@1.5A)
  • Supports RS-232 pass-through and API control
  • Supports firmware upgrade via USB-C® service port
  • Supports FSYNC GPIO pass-through for industry camera use
  • Supports bi-directional 24V PoC (Power over Cable)
  • Plug-and-play: no drivers, downloads, or software required

Scope of delivery

  • USB 3.2 Gen 1 extender (Transmitter)
  • USB 3.2 Gen 1 extender (Receiver)
  • 24V/3.75A Locking power supply
  • 2× 4-pin-3.5mm phoenix connector (Male)
  • 4× Mounting ear
  • 8× Machine screw (KM3*4)
  • User manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)