
Highlights & Details
SpeaKa Professional SP-HSC-200 HDMI to Scart converter with stereo output
- Supports HDMI, HDCP 1.4, dvi1.0
- Supports HDMI input at resolutions of up to 4K30Hz;
- Supports MHL input
- Supports 3.5 mm audio output
- Supports NTSC and PAL output
Technical specifications
- Connection type
HDMI
SCART
- No. of A connectors
1 x
- Type A
HDMI socket
- No. of B connections
1 x
- Type B
SCART socket
- Video resolution
3840 x 2160 Pixel
- Factory colour
Grey
- Connector version
straight
- Cable features
4K UHD
- Version
Converter
- Cable use
TV/monitor
- Signal flow direction
Unidirectional (uni)
- Weight
75 g
- Length
70 mm
- Width
63.4 mm
- Height
24 mm
- Dim
(L x W x H) 70 x 63.4 x 24 mm
- Supported audio file formats
LPCM 2.0
- Range of use
General
- Plastic free packaging
Plastic-free packaging
- Product type
TV/monitor Converter
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2615378 SpeaKa Professional TV/monitor Converter SP-HSC-200 [HDMI - SCART] 3840 x 2160 Pixel
User & Safety Instructions 2615378 SpeaKa Professional TV/monitor Converter SP-HSC-200 [HDMI - SCART] 3840 x 2160 Pixel
Description
This text is machine translated.
Features
- Share your smartphone photos, music, and videos on the TV
- Aluminium housing
Scope of delivery
- HDMI to Scart converter
- USB AM to DC5.5 power cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 25.20*







![SpeaKa Professional TV/monitor Converter SP-HSC-200 [HDMI - SCART] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002615378PI00/image.jpg)



![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-510 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525735PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-510-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg)



![AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/1491416_LB_01_FB/av-converter-sdi-hdmi-speaka-professional-sp-msd-hd-01.jpg)


![SpeaKa Professional Audio/phono Extractor SP-AE-H/TC-04v2 [HDMI - HDMI, Toslink, Jack, RCA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1677716_LB_01_FB/speaka-professional-audio-phono-extractor-sp-ae-h-tc-04v2-hdmi-hdmi-toslink-jack-rca-3840-x-2160-pixel.jpg)
![Audio/phono Converter [Toslink, RCA Digital - RCA, Jack] Unidirectional (uni) SpeaKa Professional SP-DAC-TK/CK](https://asset.conrad.com/media10/isa/160267/c1/-/en/1211120_LB_00_FB/audio-phono-converter-toslink-rca-digital-rca-jack-unidirectional-uni-speaka-professional-sp-dac-tk-ck.jpg)
![SpeaKa Professional Audio/phono Extractor [HDMI - HDMI, Jack, RCA] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1693321_LB_00_FB/speaka-professional-audio-phono-extractor-hdmi-hdmi-jack-rca-1920-x-1080-pixel.jpg)
![SpeaKa Professional Audio/phono Extractor SP-HDA-501 [HDMI - HDMI] 3840 x 2160 Pixel eARC](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525733PI00/speaka-professional-audio-phono-extractor-sp-hda-501-hdmi-hdmi-3840-x-2160-pixel-earc.jpg)
![AV Converter [HDMI - RCA composite] 1920 x 1080 Pixel SpeaKa Professional SP-HDMI2AV](https://asset.conrad.com/media10/isa/160267/c1/-/en/989287_LB_00_FB/av-converter-hdmi-rca-composite-1920-x-1080-pixel-speaka-professional-sp-hdmi2av.jpg)

![SpeaKa Professional AV Converter [RCA - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003042746PI00/speaka-professional-av-converter-rca-hdmi-1920-x-1080-pixel.jpg)





![AV Converter [Toslink, RCA Digital - RCA] SpeaKa Professional SP-DAC-TKC](https://asset.conrad.com/media10/isa/160267/c1/-/en/989149_LB_01_FB/av-converter-toslink-rca-digital-rca-speaka-professional-sp-dac-tkc.jpg)

![SpeaKa Professional AV Converter SP-HD/SC-01 [SCART - HDMI, Jack, RCA Digital] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/989271_LB_01_FB/speaka-professional-av-converter-sp-hd-sc-01-scart-hdmi-jack-rca-digital-1920-x-1080-pixel.jpg)
![SpeaKa Professional AV Converter SP-9395928 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002348982PI00/speaka-professional-av-converter-sp-9395928-scart-hdmi-1920-x-1080-pixel.jpg)
![AV Converter [RCA - Toslink, RCA Digital] SpeaKa Professional SP-ADC-CTK](https://asset.conrad.com/media10/isa/160267/c1/-/en/989151_LB_02_FB/av-converter-rca-toslink-rca-digital-speaka-professional-sp-adc-ctk.jpg)
![SpeaKa Professional TV/monitor Converter SP-SHC-200 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002615379PI00/speaka-professional-tv-monitor-converter-sp-shc-200-scart-hdmi-1920-x-1080-pixel.jpg)
![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-502 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525734PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-502-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg)

