
Highlights & Details
SpeaKa Professional digital to analogue audio converter
- Maximum supported audio signals: 192 KHz/24 bit
Technical specifications
- Conversion of Toslink/coax to Cinch (R/L) and jack
- Connection type
RCA Digital
Toslink
RCA
Jack
- No. of A connectors
1 x
- Type A
RCA socket (phono)
Toslink socket (ODT)
- No. of B connections
2 x
- Type B
RCA socket (phono)
Jack socket 3.5 mm
- Factory colour
Black
- Connector version
straight
- Version
Converter
- Cable use
Audio/phono
- Signal flow direction
Unidirectional (uni)
- Weight
66 g
- Length
63 mm
- Width
68 mm
- Height
23 mm
- Dim
(L x W x H) 63 x 68 x 23 mm
- Plastic free packaging
Plastic-free packaging
- Product type
Audio/phono Converter
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1211120 Audio/phono Converter [Toslink, RCA Digital - RCA, Jack] Unidirectional (uni) SpeaKa Professional SP-DAC-TK/CK
Information
Information 1211120 Audio/phono Converter [Toslink, RCA Digital - RCA, Jack] Unidirectional (uni) SpeaKa Professional SP-DAC-TK/CK
Conformity certificate
Conformity certificate 1211120 Audio/phono Converter [Toslink, RCA Digital - RCA, Jack] Unidirectional (uni) SpeaKa Professional SP-DAC-TK/CK
Description
This text is machine translated.
Features
- Frequency range: 20Hz - 20kHz
- Signal-to-noise ratio ≥ 95 dB
- Cross-talk > 85 dB
- 0.008% distortion factor
Scope of delivery
- Digital to Analogue Audio Converter
- Power supply unit (5V/1A)
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 33.85€ 32.33*
What kind of Audio & HDMI Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Audio/phono Converter [Toslink, RCA Digital - RCA, Jack] Unidirectional (uni) SpeaKa Professional SP-DAC-TK/CK](https://asset.conrad.com/media10/isa/160267/c1/-/en/1211120_LB_00_FB/image.jpg)
![SpeaKa Professional RCA Digital Digital Audio Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 3.00 m Yellow, Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/325197_BB_00_FB/speaka-professional-rca-digital-digital-audio-cable-1x-rca-plug-phono-1x-rca-plug-phono-3-00-m-yellow-grey.jpg)

![SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325029_LB_01_FB/speaka-professional-sp-7869764-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg)
![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-510 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525735PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-510-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg)
![AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/1491416_LB_01_FB/av-converter-sdi-hdmi-speaka-professional-sp-msd-hd-01.jpg)
![SpeaKa Professional TV/monitor Converter SP-HSC-200 [HDMI - SCART] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002615378PI00/speaka-professional-tv-monitor-converter-sp-hsc-200-hdmi-scart-3840-x-2160-pixel.jpg)
![AV Converter [Toslink, RCA Digital - RCA] SpeaKa Professional SP-DAC-TKC](https://asset.conrad.com/media10/isa/160267/c1/-/en/989149_LB_01_FB/av-converter-toslink-rca-digital-rca-speaka-professional-sp-dac-tkc.jpg)

![SpeaKa Professional Audio/phono Extractor SP-HDA-501 [HDMI - HDMI] 3840 x 2160 Pixel eARC](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525733PI00/speaka-professional-audio-phono-extractor-sp-hda-501-hdmi-hdmi-3840-x-2160-pixel-earc.jpg)
![AV Converter [RCA - Toslink, RCA Digital] SpeaKa Professional SP-ADC-CTK](https://asset.conrad.com/media10/isa/160267/c1/-/en/989151_LB_02_FB/av-converter-rca-toslink-rca-digital-speaka-professional-sp-adc-ctk.jpg)
![SpeaKa Professional Audio/phono Extractor SP-AE-H/TC-04v2 [HDMI - HDMI, Toslink, Jack, RCA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1677716_LB_01_FB/speaka-professional-audio-phono-extractor-sp-ae-h-tc-04v2-hdmi-hdmi-toslink-jack-rca-3840-x-2160-pixel.jpg)
![AV Converter [HDMI - RCA composite] 1920 x 1080 Pixel SpeaKa Professional SP-HDMI2AV](https://asset.conrad.com/media10/isa/160267/c1/-/en/989287_LB_00_FB/av-converter-hdmi-rca-composite-1920-x-1080-pixel-speaka-professional-sp-hdmi2av.jpg)

![SpeaKa Professional AV Converter SP-HD/SC-01 [SCART - HDMI, Jack, RCA Digital] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/989271_LB_01_FB/speaka-professional-av-converter-sp-hd-sc-01-scart-hdmi-jack-rca-digital-1920-x-1080-pixel.jpg)


![SpeaKa Professional Audio/phono Extractor [HDMI - HDMI, Jack, RCA] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1693321_LB_00_FB/speaka-professional-audio-phono-extractor-hdmi-hdmi-jack-rca-1920-x-1080-pixel.jpg)
![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-502 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525734PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-502-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg)
![SpeaKa Professional AV Converter [RCA - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003042746PI00/speaka-professional-av-converter-rca-hdmi-1920-x-1080-pixel.jpg)

![Maxtrack AV Converter CS 37 L [AV - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002372078PI00/maxtrack-av-converter-cs-37-l-av-hdmi-1920-x-1080-pixel.jpg)
![SpeaKa Professional AV Converter SP-HDA-500 [HDMI - HDMI] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002521199PI00/speaka-professional-av-converter-sp-hda-500-hdmi-hdmi-3840-x-2160-pixel.jpg)


![SpeaKa Professional Audio/phono Converter [HDMI - Coaxial, Toslink]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002523572PI00/speaka-professional-audio-phono-converter-hdmi-coaxial-toslink.jpg)

![AV Adapter [VGA, Jack - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-VK/HD](https://asset.conrad.com/media10/isa/160267/c1/-/en/1503627_BB_00_FB/av-adapter-vga-jack-hdmi-1920-x-1080-pixel-speaka-professional-sp-vk-hd.jpg)
![SpeaKa Professional AV Converter SP-9430148 [HDMI - SCART] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002357537PI00/speaka-professional-av-converter-sp-9430148-hdmi-scart-1920-x-1080-pixel.jpg)
![SpeaKa Professional TV/monitor Converter SP-SHC-200 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002615379PI00/speaka-professional-tv-monitor-converter-sp-shc-200-scart-hdmi-1920-x-1080-pixel.jpg)
![SpeaKa Professional Audio/phono Extractor [HDMI - RCA] 3840 x 2160 Pixel, 4096 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002617146PI00/speaka-professional-audio-phono-extractor-hdmi-rca-3840-x-2160-pixel-4096-x-2160-pixel.jpg)
![SpeaKa Professional AV Converter SP-9395928 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002348982PI00/speaka-professional-av-converter-sp-9395928-scart-hdmi-1920-x-1080-pixel.jpg)
![SpeaKa Professional Audio/phono Converter [HDMI - RCA]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002523571PI00/speaka-professional-audio-phono-converter-hdmi-rca.jpg)
![SpeaKa Professional AV Converter SP-12111624 [VGA, Jack - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003027906PI00/speaka-professional-av-converter-sp-12111624-vga-jack-hdmi-1920-x-1080-pixel.jpg)