
Highlights & Details
Speaka Professional SP-HAE-300 HDMI audio extractor, supports 5.1CH 4K 3D
- HDMI resolutions up to 2160p@30 Hz
- 32~192 kHz sampling rate
- 5.1CH/2.0 audio modes
- Signal-to-noise ratio: 120 db
- Multiple interfaces
- Input: HDMI
- Output: HDMI; SW, CEN, SR, SL, FR, FL; 3.5 mm headphone port
- Adjustable volumeSupports 3D
Technical specifications
- Sampling rate: 32~192 kHz
- Signal-to-noise ratio 120 dB
- HDCP 1.4 support
- Connection type
HDMI
RCA
- No. of A connectors
1 x
- Type A
HDMI®
- No. of B connections
5 x
- Type B
RCA socket (phono)
HDMI®
- Video resolution
3840 x 2160 Pixel
4096 x 2160 Pixel
- Factory colour
Black
- Connector version
straight
- Cable features
incl. volume control
- Version
Extractor
- Cable use
Audio/phono
- Signal flow direction
Unidirectional (uni)
- Weight
182 g
- Length
138 mm
- Width
96 mm
- Height
21 mm
- Dim
(L x W x H) 138 x 96 x 21 mm
- Supported audio file formats
Dolby-AC3
DTS
LPCM 2.0
LPCM 5.1
PCM
- Port
1 port
- Range of use
Home cinema/HD beamer
- Plastic free packaging
Plastic-free packaging
- Product type
Audio/phono Extractor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617146 SpeaKa Professional Audio/phono Extractor [HDMI - RCA] 3840 x 2160 Pixel, 4096 x 2160 Pixel
User & Safety Instructions 2617146 SpeaKa Professional Audio/phono Extractor [HDMI - RCA] 3840 x 2160 Pixel, 4096 x 2160 Pixel
Conformity certificate
Conformity certificate 2617146 SpeaKa Professional Audio/phono Extractor [HDMI - RCA] 3840 x 2160 Pixel, 4096 x 2160 Pixel
Description
This text is machine translated.
Features
- HDMI input resolution: Up to 3840x2160@30 Hz, 4096x2160@30 Hz
- Supports 6CH synchronous volume adjustment and 3D
- 192 KHz auto decode: Built-in high-performance RTOS operating system and audio decoder chip, 192 KHz/24-bit; Supports DTS/Dolby AC-3(LPCM/PCM/RAW). SupportsMP3, AC3, DTS, WAV, WMA, AAC, ALAC, FLAC, APE, OGG and M4AHigh compatibility: Supports network players, HDTVs, Blu-ray DVD players, DVD players, DM500S, DM800HD, game consoles, PlayStation PS2,PS3, PS4/Pro, and Xbox One
- Connects to your AV audio amplifier or receiver (e.g. Yamaha, Logitech) - perfect for enjoying digital home theater and surround soundMetal housing
Scope of delivery
- HDMI audio extractor
- Micro USB power cable
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 42.33*
What kind of Audio & HDMI Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![SpeaKa Professional Audio/phono Extractor [HDMI - RCA] 3840 x 2160 Pixel, 4096 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002617146PI00/image.jpg)


![SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325029_LB_01_FB/speaka-professional-sp-7869764-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg)

![SpeaKa Professional SP-7870692 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 1.50 m Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/000629702PI00/speaka-professional-sp-7870692-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-1-50-m-bla.jpg)
![Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.50 m Black SuperSoft sheath SpeaKa Profess](https://asset.conrad.com/media10/isa/160267/c1/-/en/1163849_LB_01_FB/toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-50-m-black-supersoft-sheath-speaka-profess.jpg)
![SpeaKa Professional Audio/phono Extractor [HDMI - HDMI, Jack, RCA] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1693321_LB_00_FB/speaka-professional-audio-phono-extractor-hdmi-hdmi-jack-rca-1920-x-1080-pixel.jpg)
![SpeaKa Professional Audio/phono Extractor SP-AE-H/TC-04v2 [HDMI - HDMI, Toslink, Jack, RCA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1677716_LB_01_FB/speaka-professional-audio-phono-extractor-sp-ae-h-tc-04v2-hdmi-hdmi-toslink-jack-rca-3840-x-2160-pixel.jpg)


![SpeaKa Professional AV Converter SP-9395928 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002348982PI00/speaka-professional-av-converter-sp-9395928-scart-hdmi-1920-x-1080-pixel.jpg)

![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-510 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525735PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-510-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg)


![SpeaKa Professional TV/monitor Converter SP-SHC-200 [SCART - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002615379PI00/speaka-professional-tv-monitor-converter-sp-shc-200-scart-hdmi-1920-x-1080-pixel.jpg)

![SpeaKa Professional TV/monitor Converter SP-HSC-200 [HDMI - SCART] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002615378PI00/speaka-professional-tv-monitor-converter-sp-hsc-200-hdmi-scart-3840-x-2160-pixel.jpg)






![SpeaKa Professional Audio/phono Extractor SP-HDA-501 [HDMI - HDMI] 3840 x 2160 Pixel eARC](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525733PI00/speaka-professional-audio-phono-extractor-sp-hda-501-hdmi-hdmi-3840-x-2160-pixel-earc.jpg)
![AV Converter [SDI - HDMI] SpeaKa Professional SP-MSD/HD-01](https://asset.conrad.com/media10/isa/160267/c1/-/en/1491416_LB_01_FB/av-converter-sdi-hdmi-speaka-professional-sp-msd-hd-01.jpg)
![AV Converter [HDMI - RCA composite] 1920 x 1080 Pixel SpeaKa Professional SP-HDMI2AV](https://asset.conrad.com/media10/isa/160267/c1/-/en/989287_LB_00_FB/av-converter-hdmi-rca-composite-1920-x-1080-pixel-speaka-professional-sp-hdmi2av.jpg)
![Audio/phono Converter [Toslink, RCA Digital - RCA, Jack] Unidirectional (uni) SpeaKa Professional SP-DAC-TK/CK](https://asset.conrad.com/media10/isa/160267/c1/-/en/1211120_LB_00_FB/audio-phono-converter-toslink-rca-digital-rca-jack-unidirectional-uni-speaka-professional-sp-dac-tk-ck.jpg)
![SpeaKa Professional AV Converter SP-HD/SC-01 [SCART - HDMI, Jack, RCA Digital] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/989271_LB_01_FB/speaka-professional-av-converter-sp-hd-sc-01-scart-hdmi-jack-rca-digital-1920-x-1080-pixel.jpg)
![AV Converter [Toslink, RCA Digital - RCA] SpeaKa Professional SP-DAC-TKC](https://asset.conrad.com/media10/isa/160267/c1/-/en/989149_LB_01_FB/av-converter-toslink-rca-digital-rca-speaka-professional-sp-dac-tkc.jpg)
![AV Converter [RCA - Toslink, RCA Digital] SpeaKa Professional SP-ADC-CTK](https://asset.conrad.com/media10/isa/160267/c1/-/en/989151_LB_02_FB/av-converter-rca-toslink-rca-digital-speaka-professional-sp-adc-ctk.jpg)
![AV Adapter [VGA, Jack - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-VK/HD](https://asset.conrad.com/media10/isa/160267/c1/-/en/1503627_BB_00_FB/av-adapter-vga-jack-hdmi-1920-x-1080-pixel-speaka-professional-sp-vk-hd.jpg)
![SpeaKa Professional AV Converter SP-9430148 [HDMI - SCART] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002357537PI00/speaka-professional-av-converter-sp-9430148-hdmi-scart-1920-x-1080-pixel.jpg)
![SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-502 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu](https://asset.conrad.com/media10/isa/160267/c1/-/en/002525734PI00/speaka-professional-tv-receiver-audio-phono-extractor-sp-hda-502-hdmi-hdmi-3840-x-2160-pixel-earc-s-pdif-analogu.jpg)
![SpeaKa Professional Audio/phono Converter [HDMI - RCA]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002523571PI00/speaka-professional-audio-phono-converter-hdmi-rca.jpg)
![SpeaKa Professional AV Converter [RCA - HDMI] 1920 x 1080 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003042746PI00/speaka-professional-av-converter-rca-hdmi-1920-x-1080-pixel.jpg)