• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Wheeled trolley SP-MFC-001 Black (matt) (W x H x D) 39.4 x 50 x 49.7 mm 1 pc(s) SP-13497416

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

52 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional mobile file cabinet with 2 drawers, matt black

  • Curved edges and corners
  • Locking mechanism with 1 keys for keeping your office documents and belongings secure
  • Smooth sliding drawer mechanism
  • Removeable tray for storing small items
  • Adjustable file rack for bottom drawer to fit hanging file folders (FC size)
  • Shock-absorbing nylon casters

Technical specifications

  • Material: Steel, plastic
  • Caster Type: Nylon caster
  • Color: Matte Black
Product type

Wheeled trolley

Factory colour

Black (matt)

Body width

39.4 cm

Body depth

49.7 cm

Width

39.4 mm

Height

50 mm

Depth

49.7 mm

Dim

(W x H x D) 39.4 x 50 x 49.7 mm

No. of drawers

2

Material

Solid plastic

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374354 SpeaKa Professional Wheeled trolley SP-MFC-001 Black (matt) (W x H x D) 39.4 x 50 x 49.7 mm 1 pc(s) SP-13497416

User & Safety Instructions 3374354 SpeaKa Professional Wheeled trolley SP-MFC-001 Black (matt) (W x H x D) 39.4 x 50 x 49.7 mm 1 pc(s) SP-13497416

Description

Scope of delivery

  • 1 x Cabinet Body
  • 1 x Storage Box
  • 1 x Partition Board
  • 1 x Key
  • 2 x Swivel Caster (No Brake)
  • 2 x Swivel Caster (With Brake)
  • 1 x Drawer Support Roller
  • 2 x Screw ST4.2x13
  • Speaka professional manual