
Number
Total (1 kg = € 25.99)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Filament Spectrum PET-G Premium 1.75 mm DEEP BLACK 1kg (RAL 9017)
- Very good mechanical properties in terms of rigidity, hardness and impact resistance
- Heat distortion temperature HDT - 69°C
- Vicat softening temperature - 78°C
- Chemical resistance
- High dimensional stability of printed elements
- Combines the advantages of PLA and ABS
- Hydrophobic, odorless
- Base material approved for contact with food
Technical specifications
- Heated bed 60 - 80˚C
- Product type
Filament
- Filament material
PETG
- Filament properties
chemical-resistant
shatter-proof
- Filament Ø
1.75 mm
- Filament colour
Jet black
Black
- Heated bed required
Yes
- Printing temperature (min.)
230 °C
- Max. printing temperature
255 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3216507 Spectrum Filaments 80056 PET-G Premium Filament PETG chemical-resistant, shatter-proof 1.75 mm 1000 g Jet black, Black 1
Description
High transparency and chemical resistance
Filament Spectrum PET-G Premium is one of the most popular 3D printing materials in addition to PLA. A very important advantage of PETG is that it has virtually no shrinkage and low moisture absorption compared to other thermoplastics used in FDM/FFF 3D printing. The parts printed from PET-G retain the stability of the properties for a long service life. Filament Spectrum PET-G Premium combines the most coveted properties of PLA and ABS.
The elements produced with the transparent colors of Spectrum PET-G Premium are characterized by a high proportion of crystalline phase, which enables a near transparent effect to be achieved with a small number of external contours of the additive elements. The base material and dyes used in the production of Spectrum PET-G Premium are approved for contact with food.
Apart from other properties that distinguish Spectrum PETG, good creep resistance under constant stress conditions is to be mentioned. This is possible thanks to the connection between the layers of the applied material. This leads to a much lower anisotropy of the mechanical properties in the manufactured parts and means that the mechanical properties in individual production directions vary less strongly than the other thermoplastics intended for 3D printing.
Uses:
- Visual and functional first-time production
- Adaptation test
- Conceptual models
- Production equipment
- Production of semi-transparent housings and illuminated sections for various signs and panels
The mechanical properties combined with the chemical resistance of Spectrum PET-G Premium determine the use of this material for the production of components with a relatively high degree of dimensional stability and stability both of the shape and the mechanical properties. These include gears and bearings exposed to static loads in a water environment. In addition, Spectrum PET-G Premium is used to produce elements in the form of semi-transparent housings and illuminated parts of various types of plates and signs.
This text is machine translated.
Filament Spectrum PET-G Premium is one of the most popular 3D printing materials in addition to PLA. A very important advantage of PETG is that it has virtually no shrinkage and low moisture absorption compared to other thermoplastics used in FDM/FFF 3D printing. The parts printed from PET-G retain the stability of the properties for a long service life. Filament Spectrum PET-G Premium combines the most coveted properties of PLA and ABS.
The elements produced with the transparent colors of Spectrum PET-G Premium are characterized by a high proportion of crystalline phase, which enables a near transparent effect to be achieved with a small number of external contours of the additive elements. The base material and dyes used in the production of Spectrum PET-G Premium are approved for contact with food.
Apart from other properties that distinguish Spectrum PETG, good creep resistance under constant stress conditions is to be mentioned. This is possible thanks to the connection between the layers of the applied material. This leads to a much lower anisotropy of the mechanical properties in the manufactured parts and means that the mechanical properties in individual production directions vary less strongly than the other thermoplastics intended for 3D printing.
Uses:
- Visual and functional first-time production
- Adaptation test
- Conceptual models
- Production equipment
- Production of semi-transparent housings and illuminated sections for various signs and panels
The mechanical properties combined with the chemical resistance of Spectrum PET-G Premium determine the use of this material for the production of components with a relatively high degree of dimensional stability and stability both of the shape and the mechanical properties. These include gears and bearings exposed to static loads in a water environment. In addition, Spectrum PET-G Premium is used to produce elements in the form of semi-transparent housings and illuminated parts of various types of plates and signs.
This text is machine translated.































