• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80076 HIPS-X BAHAMA YELLOW Filament HIPS, Support Easy sanding, Matt, shatter-proof 1.75 mm 1000 g Ye

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 25.99)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Spectrum Filament HIPS-X BAHAMA YELLOW 1.75 mm / 1.0 kg

  • Improved aesthetics of printed elements thanks to the matt surface of the printing
  • High impact strength
  • HEAT DEFORMATION TEMPERATURE - HDT B 88°C.
  • Vicat softening temperature - 96°C (ISO 306/A120)
  • easily
  • Ideal for large prints
  • Smaller degree of shrinking than with conventional ABS
  • Completely soluble in D-limones
  • Possibility of mechanical machining (drilling, turning, milling or grinding)
  • Matte surface

Technical specifications

  • Heated bed 80 - 110˚C
Product type

Filament

Filament material

HIPS

Support

Filament properties

Easy sanding

Matt

shatter-proof

Filament Ø

1.75 mm

Filament colour

Yellow

Heated bed required

Yes

Printing temperature (min.)

230 °C

Max. printing temperature

245 °C

Weight

1000 g

Filament series

Z-HIPS

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214296 Spectrum Filaments 80076 HIPS-X BAHAMA YELLOW Filament HIPS, Support Easy sanding, Matt, shatter-proof 1.75 mm 1000 g Ye

Description

Filament Spectrum HIPS-X with high impact strength

Spectrum HIPS-X is one of the supporting consumables for additive production in the FDM/FFF process. Normally it plays a supporting role for the parts made of ABS, where upon completion of the manufacturing process the HIPS-X supports are dissolved in a concentrated solution of citric acid (D-limones).

In addition, Spectrum HIPS-X can be used as a base material for manufacturing elements with reduced processing shrinkage. It is a material with high impact bending strength and compressive strength. In addition, it enables to achieve matt surfaces with reduced visibility of the layers. Similar to ABS, HIPS-X can be machined by grinding, turning and milling.

Uses:

- Support material for ABS
- Industrial applications, which are shock-resistant components or parts with the possibility of a
- Require partial energy dispersion
- First-time production of conceptual models
- Packaging

Spectrum HIPS-X is a material that is mainly used as support material but is also used in industrial applications that require impact-resistant components or parts with the possibility of partial energy dispersion. The low hardness of HIPS-X makes it possible to use this material in the art field, or more precisely in sculpture.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)