
Number
Total (1 kg = € 33.99)
€ 33.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Filament spectrum PLA Pro 1.75 mm Arctic WHITE 1kg (RAL 9016)
- Alternative to styrene-based materials
- Increased temperature resistance after heat treatment (do 85°C)
- Improved adhesion between applied layers
- After heat treatment, double the impact bending resistance than standard ABS
- The device can be easily separated from the hot bed.
- High strength, comparable to ABS prints
- No shrinking after cooling
Technical specifications
- Heated bed 0 - 45˚C
- Product type
Filament
- Filament material
PLA Pro
- Filament properties
shatter-proof
- Filament Ø
1.75 mm
- Filament colour
arctic white
White
- Heated bed required
Yes
- Printing temperature (min.)
185 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214175 Spectrum Filaments 80113 PLA Pro Filament PLA Pro shatter-proof 1.75 mm 1000 g arctic white, White 1 pc(s)
Description
Improved heat resistance and high impact bending strength
By specifically adapting the Spectrum PLA Pro chemical composition, this material combines the advantages of PLA and ABS. Components printed with Spectrum PLA Pro have high impact resistance (50% higher than conventional ABS material) and at the same time have higher tensile strength as compared to conventional PLA.
Changing the chemical composition also improves the flow properties of the material. PLA PRO filament is an excellent solution for industrial applications. It is based on a high print efficiency and above all on the possibility of increasing the print speed.
Application areas:
- Functional initial production
- Functional tools
- Interior design and decoration
- First-time production of industrial designs for the visualization of concepts
Crystallizing:
The PLA Pro filament can be processed in a heating chamber at high temperatures. After crystallizing, the model stands out due to its increased temperature resistance (up to 85°C) and almost double the impact bending resistance compared to standard ABS.
*Unsteady warming can lead to unexpected deformations and suboptimal performance of printed parts. Make sure that there are no hot / cold spots in the heating chamber. The typical time for the temperature of the printing objects with a wall thickness of approx. 3.2 mm is on average 20 minutes.
This text is machine translated.
By specifically adapting the Spectrum PLA Pro chemical composition, this material combines the advantages of PLA and ABS. Components printed with Spectrum PLA Pro have high impact resistance (50% higher than conventional ABS material) and at the same time have higher tensile strength as compared to conventional PLA.
Changing the chemical composition also improves the flow properties of the material. PLA PRO filament is an excellent solution for industrial applications. It is based on a high print efficiency and above all on the possibility of increasing the print speed.
Application areas:
- Functional initial production
- Functional tools
- Interior design and decoration
- First-time production of industrial designs for the visualization of concepts
Crystallizing:
The PLA Pro filament can be processed in a heating chamber at high temperatures. After crystallizing, the model stands out due to its increased temperature resistance (up to 85°C) and almost double the impact bending resistance compared to standard ABS.
*Unsteady warming can lead to unexpected deformations and suboptimal performance of printed parts. Make sure that there are no hot / cold spots in the heating chamber. The typical time for the temperature of the printing objects with a wall thickness of approx. 3.2 mm is on average 20 minutes.
This text is machine translated.
































