
Number
Total (1 kg = € 25.99)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Heated bed 0 - 45˚C
- Product type
Filament
- Filament material
PLA
- Filament Ø
1.75 mm
- Filament colour
bloody red
Blood red
Red
- Heated bed required
Yes
- Printing temperature (min.)
185 °C
- Max. printing temperature
215 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214240 Spectrum Filaments 80114 PLA Premium Filament PLA 1.75 mm 1000 g bloody red, Blood red, Red 1 pc(s)
Description
Reliable, biodegradable 3D printing
Spectrum PLA Premium is the most popular polylactid 3D printing filament with full biodegradability. By means of correspondingly selected color concentrates the elements manufactured with Spectrum PLA receive intensive colors with a broad color spectrum. In addition, a carefully selected dye base and high-quality granules ensure maximum printing efficiency as well as excellent adhesion of parts on the hot bed of 3D-FDM/FFF printers. A further advantage of Spectrum PLA Premium is the low production shrinkage of the material, thanks to which the material can be successfully used in large-format 3D printers without a closed installation space. The elements manufactured with Spectrum PLA Premium are characterized by very high aesthetic qualities in conjunction with outstanding layered adhesion.
Uses:
- Education projects
- First-time production
- Visualization of finished and semi-finished products
- Industrial design
- Interior design
- Conceptual models
The characteristic properties of the Spectrum PLA Premium Filament determine the use of the material as a training filament for people who are currently starting their adventure with FDM/FFF additive manufacturing techniques. In addition, Spectrum PLA Premium is used in industrial design due to its very high aesthetic qualities, especially for initial production of concepts and demonstration versions of designed products and prototypes. Spectrum PLA Premium is also used to manufacture gadgets and corporate promotional materials, as well as toys, figures, containers, handles and undergoes of all kinds, which serve as elements of interior design.
This text is machine translated.
Spectrum PLA Premium is the most popular polylactid 3D printing filament with full biodegradability. By means of correspondingly selected color concentrates the elements manufactured with Spectrum PLA receive intensive colors with a broad color spectrum. In addition, a carefully selected dye base and high-quality granules ensure maximum printing efficiency as well as excellent adhesion of parts on the hot bed of 3D-FDM/FFF printers. A further advantage of Spectrum PLA Premium is the low production shrinkage of the material, thanks to which the material can be successfully used in large-format 3D printers without a closed installation space. The elements manufactured with Spectrum PLA Premium are characterized by very high aesthetic qualities in conjunction with outstanding layered adhesion.
Uses:
- Education projects
- First-time production
- Visualization of finished and semi-finished products
- Industrial design
- Interior design
- Conceptual models
The characteristic properties of the Spectrum PLA Premium Filament determine the use of the material as a training filament for people who are currently starting their adventure with FDM/FFF additive manufacturing techniques. In addition, Spectrum PLA Premium is used in industrial design due to its very high aesthetic qualities, especially for initial production of concepts and demonstration versions of designed products and prototypes. Spectrum PLA Premium is also used to manufacture gadgets and corporate promotional materials, as well as toys, figures, containers, handles and undergoes of all kinds, which serve as elements of interior design.
This text is machine translated.































