Filament Spectrum PLA Special 1.75 mm STONE AGE DARK 0.50 kg
Beautiful, aesthetic stone imitation
Masking of the layers
Material is not abrasive
High strength of the elements
No shrinking after cooling
Technical specifications
Heated bed 0 - 45˚C
Product type
Filament
Filament material
PLA
Filament Ø
1.75 mm
Filament colour
Stone Age Dark
Stone
Heated bed required
Yes
Printing temperature (min.)
185 °C
Max. printing temperature
225 °C
Weight
500 g
Filament series
StoneFil
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214217 Spectrum Filaments 80167 PLA Stone Filament PLA 1.75 mm 500 g Stone Age Dark, Stone StoneFil 1 pc(s)
Description
Spectrum PLA Stone Age™ is a range of PLA-based materials with admixtures that allow the imitation of the "stone" structure of the manufactured elements.
The stone-type filament, which is made in two colors (Stone Age Light and Stone Age Dark), is characterized by an excellent masking of the layers, and the printed elements show a roughness similar to that of real stone.
The unique properties of Spectrum PLA Stone Age™ Filaments the use of this type of material in industries primarily associated with decoration and architecture.
Dozens of models of existing objects and visualizations of the objects to be built have already been created from the Spectrum PLA Stone Age™ filament.
Note: Do not use nozzles with a diameter of less than 0.4 mm.
Range of application: - Architecture - Models - Interior design - Decorations - Reproduction of sculptures and monuments - First-time production of the concepts of finished and semi-finished products
This text is machine translated.
Description
Spectrum PLA Stone Age™ is a range of PLA-based materials with admixtures that allow the imitation of the "stone" structure of the manufactured elements.
The stone-type filament, which is made in two colors (Stone Age Light and Stone Age Dark), is characterized by an excellent masking of the layers, and the printed elements show a roughness similar to that of real stone.
The unique properties of Spectrum PLA Stone Age™ Filaments the use of this type of material in industries primarily associated with decoration and architecture.
Dozens of models of existing objects and visualizations of the objects to be built have already been created from the Spectrum PLA Stone Age™ filament.
Note: Do not use nozzles with a diameter of less than 0.4 mm.
Range of application: - Architecture - Models - Interior design - Decorations - Reproduction of sculptures and monuments - First-time production of the concepts of finished and semi-finished products
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?