• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80195 PLA Tough Filament Tough PLA shatter-proof 1.75 mm 1000 g polar white, Polar white, White 1 pc(

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 33.99)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filament spectrum PLA tough 1.75 mm Polar WHITE 1kg (RAL 9003)

  • Alternative to styrene-based materials
  • More reliable than ABS for large format prints
  • Improved adhesion between the layers
  • Higher impact bending resistance of printed parts compared to their ABS counterparts
  • More flexible than classic PLA
  • Ability to create perfect sides
  • Half-mat surface of the print

Technical specifications

  • Heated bed 0 - 45˚C
Product type

Filament

Filament material

Tough PLA

Filament properties

shatter-proof

Filament Ø

1.75 mm

Filament colour

polar white

Polar white

White

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214290 Spectrum Filaments 80195 PLA Tough Filament Tough PLA shatter-proof 1.75 mm 1000 g polar white, Polar white, White 1 pc(

Description

Spectrum PLA Tough is an ideal solution for the pressure of functional elements with ABS-like mechanical properties, while maintaining the simplicity of pressure and low PLA shrinkage.

Hard as ABS, easy to print as PLA

Spectrum PLA Tough is specially designed for 3D printing. The process of improving the properties of this material at the monomer level has enabled a wide range of applications. It is an ideal solution for the pressure of functional elements with ABS-like mechanical properties, while maintaining the simplicity of pressure and low PLA shrinkage.

The use of unique additives that alter the structure of the polymer makes possible, among other things:

- A significant reduction in shrinkage compared to conventional PLA-based materials. This allows the printing of large-format components;
- Improving the adhesion of printed elements to work platforms;
- Achieve a higher impact bending strength of printed parts compared to their ABS counterparts,
- Maintaining the high rigidity characteristic of components produced from non-enriched PLA;
- Elimination of the brittleness characteristic of non-enriched PLA objects. This also results in higher adhesion between the applied material layers;
- Achieve more solid surfaces compared to PLA without modification;
- Allows mechanical machining of printed parts, WAS is difficult or impossible for standard PLA. The manufactured parts can therefore be ground, milled, drilled and turned;
- Elimination of toxic and interfering vapors characteristic of pressure with ABS;
- Highlight the combined benefits of PLA and Mechanical ABS while maintaining full biodegradability.

The characteristic properties of Spectrum PLA Tough allow the use of the material in applications where high resistance to impact bending with very low processing shrinkage is required.

Uses:
- Production of components for final consumption
- Manufacture of non-standard components
- Production equipment
- Functional tools
- Functional initial production

This text is machine translated.

More interesting products

(*All information is plus legal VAT)