Number
Total (1 kg = € 34.99)
€ 34.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Heated bed 0 - 45˚C
- Product type
Filament
- Filament material
PLA matt
- Filament properties
Matt
- Filament Ø
1.75 mm
- Filament colour
Jet black
Black (matt)
- Heated bed required
Yes
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214170 Spectrum Filaments 80236 PLA MATT Filament PLA matt Matt 1.75 mm 1000 g Jet black, Black (matt) 1 pc(s)
Description
Matt pressure surface
Spectrum PLA MATT is a PLA based material whose chemical composition has been modified to produce matt surface of the prints. The matt finish of the finished elements significantly increases their aesthetics and also minimizes the visibility of the layers on the sides of the finished elements.
The additional use of additives results in improved temperature resistance, impact bending resistance and reduced brittleness of the manufactured elements. The modification of Spectrum PLA MATT also included UV stabilization.
Uses:
- Interior design and decoration
- Architectural models
- Education projects
- First-time production of industrial designs for the visualization of the concept
This text is machine translated.
Spectrum PLA MATT is a PLA based material whose chemical composition has been modified to produce matt surface of the prints. The matt finish of the finished elements significantly increases their aesthetics and also minimizes the visibility of the layers on the sides of the finished elements.
The additional use of additives results in improved temperature resistance, impact bending resistance and reduced brittleness of the manufactured elements. The modification of Spectrum PLA MATT also included UV stabilization.
Uses:
- Interior design and decoration
- Architectural models
- Education projects
- First-time production of industrial designs for the visualization of the concept
This text is machine translated.