• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80253 S-Flex 90A Filament Flexible clexible, chemical-resistant, distortion-free 1.75 mm 250 g lime g

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spectrum Filaments S-Flex 90A™ - Flexible and durable

  • Up to 500% breaking elongation
  • High tensile strength and tear resistance
  • Shore hardness 90 A
  • Resistance to many common industrial oils and chemicals
  • Low shrinking
  • Reduction of "strings" during the idle movement of the printer
  • Temperature stable in the range -30 to +60°C.

Technical specifications

  • Heated bed 50 - 70 °C.
Product type

Filament

Filament material

Flexible

Filament properties

clexible

chemical-resistant

distortion-free

Filament Ø

1.75 mm

Filament colour

lime green

Green

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

230 °C

Weight

250 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462289 Spectrum Filaments 80253 S-Flex 90A Filament Flexible clexible, chemical-resistant, distortion-free 1.75 mm 250 g lime g

Description

Where longevity and flexibility are crucial

Spectrum S-Flex 90A™ is a filament designed for 3D printing and enables the manufacture of flexible parts. The corresponding composition of this material ensures good adhesion between the layers and also between the printed component and the printing platform.

The resistance to hydrocarbons and the good lamination between the layers make it possible to produce sealing elements that are resistant to all types of operating fluids and ensure the highest possible sealing. In addition, elements from this material are made as energy-consuming components WZB. Shock absorber or vibration damper used.

In addition to the above properties, the Spectrum S-Flex 90A™ material also offers good UV resistance and high resistance to aging.


Area of application
- Production of seals with high chemical resistance
- Manufacture of elements which act as energy absorbers
- Function parts
- Bushings, vibration dampers, protective sleeves
- Snap-lock parts

This text is machine translated.