
Number
Total (1 kg = € 25.99)
€ 25.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Filament spectrum SILK PLA 1.75mm Sapphire BLUE 1kg
- Unique aesthetic properties
- Reduced visibility of layers on the sides of printed elements
- Semi-gloss finish on the entire surface of the printed elements
- User friendly (easy to print)
- No shrinking after cooling
- Maintain all mechanical strength parameters as with Premium PLA
Technical specifications
- Heated bed 40 - 60˚C
- Product type
Filament
- Filament material
PLA satin
- Filament properties
satin
- Filament Ø
1.75 mm
- Filament colour
Sapphire blue
Blue
- Heated bed required
Yes
- Printing temperature (min.)
210 °C
- Max. printing temperature
240 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214211 Spectrum Filaments 80265 PLA SILK Filament PLA satin satin 1.75 mm 1000 g Sapphire blue, Blue 1 pc(s)
Description
Spectrum PLA SILK - stunning glossy effect
Spectrum PLA SILK is a filament for additive manufacturing based on PLA using color concentrates that produce the effect of a semi-gloss structure. This is another material with extremely unique aesthetic qualities. The satin surface structure of the manufactured parts considerably reduces the visibility of the layers on the side surface of the manufactured parts. By using a suitably developed pigment, the classic properties of PLA can be maintained, i.e. simplicity and pressure efficiency with very low shrinkage and relatively high tensile strength. It is also a material for users who appreciate the simplicity of printing.
Uses:
- Decorative art.
- Interior design
- Education projects
- First-time production and demonstration of finished and semi-finished products designed
This text is machine translated.
Spectrum PLA SILK is a filament for additive manufacturing based on PLA using color concentrates that produce the effect of a semi-gloss structure. This is another material with extremely unique aesthetic qualities. The satin surface structure of the manufactured parts considerably reduces the visibility of the layers on the side surface of the manufactured parts. By using a suitably developed pigment, the classic properties of PLA can be maintained, i.e. simplicity and pressure efficiency with very low shrinkage and relatively high tensile strength. It is also a material for users who appreciate the simplicity of printing.
Uses:
- Decorative art.
- Interior design
- Education projects
- First-time production and demonstration of finished and semi-finished products designed
This text is machine translated.
































