
Number
Total (1 kg = € 39.99)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
Spectrum Filament ASA 275 NATURAL 1.75 mm / 1.0 kg
- Temperature resistance HDT - 85°C
- Vicat softening temperature - 94°C
- Excellent resistance to external influences
- Resistance to UV radiation
- Ability to print to desktop printers without a heated chamber
- Perfect combination of layers
- The option to print up to 200 mm s without loss of quality
- Gloss of the printed surface
- Ease of printing compared with classical PLA
Technical specifications
- Heated bed 40 - 60˚C
- Product type
Filament
- Filament material
ASA
- Filament properties
shatter-proof
weatherproof
UV-resistant
- Filament Ø
1.75 mm
- Filament colour
Ecru
- Heated bed required
Yes
- Printing temperature (min.)
200 °C
- Max. printing temperature
240 °C
- Weight
1000 g
- Content
1 pc(s)
- Width
1.75 cm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214130 Spectrum Filaments 80305 ASA 275 NATURAL Filament ASA shatter-proof, weatherproof, UV-resistant 1.75 mm 1000 g Ecru 1 pc
Description
Resistance to UV radiation and mechanical stability
Filament Spectrum ASA 275 is a professional material designed for use in desktop 3D printers. The composition of the ASA 275 filament has been specially modified to make the material more flexible, improve flow parameters, reduce shrinkage and increase adhesion between the printing layers.
One of the main advantages of the modification made to the Material Spectrum ASA 275 is the simplification of print parameters. It can be assumed that the ASA 275 technical material is printed with the same ease as Spectrum Premium PLA. This allows the production of large models without the risk of deformation after cooling, but also relatively high printing speeds.
Spectrum ASA 275 is a material that is resistant to UV radiation and other weather conditions. This filament is used in prototype printing, functional production tools, components that must withstand changing weather conditions and even everyday objects.
This text is machine translated.
Filament Spectrum ASA 275 is a professional material designed for use in desktop 3D printers. The composition of the ASA 275 filament has been specially modified to make the material more flexible, improve flow parameters, reduce shrinkage and increase adhesion between the printing layers.
One of the main advantages of the modification made to the Material Spectrum ASA 275 is the simplification of print parameters. It can be assumed that the ASA 275 technical material is printed with the same ease as Spectrum Premium PLA. This allows the production of large models without the risk of deformation after cooling, but also relatively high printing speeds.
Spectrum ASA 275 is a material that is resistant to UV radiation and other weather conditions. This filament is used in prototype printing, functional production tools, components that must withstand changing weather conditions and even everyday objects.
This text is machine translated.































