• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80401 PET-G HT100 Filament PETG heat-resistant, chemical-resistant 1.75 mm 1000 g Grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spectrum Filaments PET-G HT100 - For printing durable and functional objects

  • High temperature resistance (100°C)
  • Smell that can be felt easily
  • High dimensional stability and very good strength properties
  • High durability
  • FDA approval of the base material
  • Excellent durability and strength of printed parts
  • Very good chemical resistance
  • Contains no styrene

Technical specifications

  • Heated bed 100 - 110 °C.
Product type

Filament

Filament material

PETG

Filament properties

heat-resistant

chemical-resistant

Filament Ø

1.75 mm

Filament colour

Grey

Heated bed required

Yes

Printing temperature (min.)

250 °C

Max. printing temperature

280 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462251 Spectrum Filaments 80401 PET-G HT100 Filament PETG heat-resistant, chemical-resistant 1.75 mm 1000 g Grey 1 pc(s)

Description

Print durable and functional objects

Spectrum PET-G HT100™ is a copolymer-based filament designed for 3D printing in FFF/FDM technology. The material is intended for advanced users of 3D printers, especially for those who require excellent longevity and operation in real-world conditions.

Spectrum PET-G HT100™ does not contain styrene, is a material with a slight smell and is approved for contact with food. The excellent dimensional stability makes it possible to print objects with exact dimensional WAS accuracy, especially important for projects which consist of many components. One of the greatest strengths of Spectrum PET-G HT100™ is its increased temperature resistance of 100°C.

The high temperature resistance of Spectrum PET-G HT100™ ensures the use of printed elements without fear of deformation. In combination with the above properties such as: Dimensional stability, high strength and good chemical resistance, the 3D printing with PET-G HT100™ enables the production of fully functional elements.

Area of application
- Functional initial production
- Printing elements for use under real conditions
- Testing of products
- Production equipment for assembly
- Production of parts for final consumption

This text is machine translated.

Hints

Due to the increased processing shrinkage, it is recommended to print with a heated chamber.

System requirements

  • Closed design space recommended for larger print-outs