• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80516 S-Flex 98A Filament Flexible clexible, chemical-resistant, distortion-free 1.75 mm 500 g lime g

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spectrum Filaments S-Flex 98A™ - Flexibility with excellent impact resistance and thermal insulation

  • Up to 510% breaking elongation
  • High tensile strength and tear resistance
  • Shore hardness 98A
  • Resistance to many common industrial oils and chemicals
  • Low shrinking
  • Reduced "string" during the idle motion of the printer

Technical specifications

  • Heated bed 50 - 70 °C.
Product type

Filament

Filament material

Flexible

Filament properties

clexible

chemical-resistant

distortion-free

Filament Ø

1.75 mm

Filament colour

lime green

Green

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

230 °C

Weight

500 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461925 Spectrum Filaments 80516 S-Flex 98A Filament Flexible clexible, chemical-resistant, distortion-free 1.75 mm 500 g lime g

Description

Flexibility with very good impact resistance and heat insulation

Spectrum S-Flex 98A™ is a filament based on thermoplastic polyurethane. In the area of additive manufacturing, S-Flex 98A™ is a material that is characterized by a relatively simple and problem-free 3D printing process. The printer has an excellent adhesion of the first layer of the manufactured part to the hot bed, whether it is made of glass, steel, plastic or any other material.

Low processing shrinkage and very high flexibility reduce the risk of edges of the manufactured parts becoming curved. The filament name – 98A – refers to the hardness of the material on the shore scale and classifies S-Flex 98A into the category of hard elastomers. From the point of view of the 3D printing process, this feature reduces the risk of filament deformation in the area of the feed system from filament to print heads. This allows a slightly faster pressure compared to other, more susceptible elastomers.

The additive parts made of S-Flex 98A™ are characterized by a very high resistance to hydrolysis (a kind of degradation caused by the action of water), good recyclability and excellent resistance to dynamic forces. These properties make it possible to print 3D printing parts for the protection of high-impact surfaces (bumpers, edge protection), sealing and protective elements with high chemical resistance and thermal isolators.

Area of application
- Bushings, vibration dampers, protective sleeves
- Snap-lock parts
- Edge protection against impacts,
- Bumpers and flexible spacers,
- Sealing parts with increased rigidity,
- Spring damping elements for use in machinery and modeling,
- High strength flexible belts,
- Covers and housings for various devices,
- Parts of thermal insulation systems.

This text is machine translated.