• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80521 S-Flex 98A Filament TPU clexible 1.75 mm 500 g polar white, Polar white, White InnoFlex 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 73.98)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filament spectrum S-Flex 98A 1.75 mm Polar WHITE 0.50 kg (RAL 9003)

  • Up to 510% breaking elongation
  • High tensile strength and tear resistance
  • Shore hardness 98A
  • Resistance to many common industrial oils and chemicals
  • Print without shrinking and creasing at the base of the printed element
  • Reduction of "threads" during the idle motion of the printer

Technical specifications

  • Heated bed 50 - 70˚C
Product type

Filament

Filament material

TPU

Filament properties

clexible

Filament Ø

1.75 mm

Filament colour

polar white

Polar white

White

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

230 °C

Weight

500 g

Filament series

InnoFlex

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214276 Spectrum Filaments 80521 S-Flex 98A Filament TPU clexible 1.75 mm 500 g polar white, Polar white, White InnoFlex 1 pc(s)

Description

Flexibility with very good impact resistance and heat insulation

Spectrum S-Flex 98A is a filament based on thermoplastic polyurethane. In the area of additive manufacturing, S-Flex 98A is a material, which is characterized by a relatively simple and problem-free 3D printing process. An additional advantage that allows perfect printing is the excellent adhesion of the first layer of the manufactured part to the hot bed, whether it is made of glass, steel, plastic or any other material.

Low processing shrinkage and very high flexibility reduce the risk of the edges of the finished parts significantly. The distinctive feature in the filament name - 98A - refers to the hardness of the material on the shore scale and classifies S-Flex 98A into the category of hard elastomers. From the perspective of the 3D printing process, this feature reduces the risk of filament deformation in the area of the feed system from filament to print heads. This allows a slightly faster pressure compared to other, more susceptible elastomers.

The additive parts made of S-Flex 98A are characterized by very high resistance to hydrolysis (a kind of degradation caused by the presence of water), good recyclability and excellent resistance to dynamic forces. These properties make it possible to print 3D printing parts for the protection of high-impact surfaces (bumpers, edge protection), sealing and protective elements with high chemical resistance and thermal isolators.

Uses:
- Bushings, vibration dampers, protective sleeves
- Snap-lock parts
- Edge protection against impacts,
- Bumpers and flexible spacers,
- Sealing parts with increased rigidity,
- Spring damping elements for use in machinery and modeling,
- High strength flexible belts,
- Covers and housings for various devices,
- Parts of thermal insulation systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)