• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80573 S-Flex 85A Filament Flexible clexible, chemical-resistant, shatter-proof, distortion-free 1.75

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spectrum Filaments S-Flex 85A™ - Flexibility with excellent impact resistance and thermal insulation

  • Up to 650% breaking elongation
  • High tensile strength and tear resistance
  • Shore hardness 85A
  • Resistance to many common industrial oils and chemicals
  • Minimal contraction
  • Reduced "string" during the idle motion of the printer

Technical specifications

  • Heated bed 50 - 70 °C.
Product type

Filament

Filament material

Flexible

Filament properties

clexible

chemical-resistant

shatter-proof

distortion-free

Filament Ø

1.75 mm

Filament colour

bloody red

Red

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

230 °C

Weight

500 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462280 Spectrum Filaments 80573 S-Flex 85A Filament Flexible clexible, chemical-resistant, shatter-proof, distortion-free 1.75

Description

Flexibility with very good impact resistance and heat insulation

Spectrum S-Flex 85A™ is a thermoplastic polyurethane filament. In the area of additive manufacturing, S-Flex 85A™ is a material that is characterized by a relatively simple and problem-free 3D printing process. An additional advantage is the excellent adhesion of the first layer of the manufactured part to the printing bed, whether it is made of glass, steel, plastic or any other material.

Low processing shrinkage and very high flexibility reduce the risk of edges becoming bulging in finished parts. The filament name – 85A – refers to the hardness of the material on the shore scale. The risk of the filament distortion in the area of the filament feed to the print heads has been reduced. This allows a slightly faster pressure compared to other, more susceptible elastomers.

The additive parts made of S-Flex 85A™ are characterized by a very high resistance to hydrolysis (a kind of degradation caused by the presence of water), good recyclability and excellent resistance to dynamic forces. These properties make it possible to print 3D printing parts for the protection of high-impact surfaces (bumpers, edge protection), sealing and protective elements with high chemical resistance and thermal isolators.

Area of application
- Bushings, vibration dampers, protective sleeves
- Snap-lock parts
- Edge protection against impacts,
- Bumpers and flexible spacers,
- Sealing parts with increased rigidity,
- Spring damping elements for use in machinery and modeling,
- High strength flexible belts,
- Covers and housings for various devices,

This text is machine translated.