• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80582 PA6 Neat Filament PA6 heat-resistant, Creep strength, chemical-resistant, high stiffness 1.75 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spectrum PA6 NEAT BK black 1.75 mm 750g - High-functional polyamide

  • Low processing shrinkage (linear) up to 0.3%
  • High temperature resistance up to 160 °C for short-term operation (max. 200h)
  • Very high temperature resistance up to 120°C for long-term operation (20,000 h)
  • HEAT DEFORMATION TEMPERATURE - HDT A 90°C (ISO 75)
  • Water absorption below 0.3% (23°C/24h)
  • High abrasion resistance
  • High hardness and strength of the finished elements
  • Good tribological properties, even under conditions of dry friction, as it occurs in maintenance-free plain bearings
  • Chemical resistance to lubricants and oils
  • Very strong lamination of the layers

Technical specifications

  • Heated bed 60 - 80 °C.
Product type

Filament

Filament material

PA6

Filament properties

heat-resistant

Creep strength

chemical-resistant

high stiffness

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

250 °C

Max. printing temperature

280 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461782 Spectrum Filaments 80582 PA6 Neat Filament PA6 heat-resistant, Creep strength, chemical-resistant, high stiffness 1.75 m

Description

High-functional polyamide

Filament Spectrum PA6 NEAT BK is manufactured with LUVOCOM 3F PAHT 9936 BK. The filament quality has been thoroughly tested and is certified by Lehmann&Voss&Co KG.

Spectrum PA6 NEAT BK (manufactured with LUVOCOM 3F PAHT® 9936 BK) is a new, highly functional filament based on polyamide 6 in black. The main feature of PA6 Neat is its increased mechanical strength compared to other plastics. The material also has exceptional thermal properties, chemical resistance and relatively high corrosion resistance.

Spectrum PA6 NEAT BK (manufactured with LUVOCOM 3F PAHT 9936 BK) enables long-term (20.000h) operation at a temperature of 120 °C while maintaining sufficient mechanical properties. PA6 NEAT is characterized by a low processing shrinkage (0.3%) and a reduced moisture absorption coefficient (less than 0.3% 23°C/24h). The above properties make it an ideal filament for a professional user to create lasting printouts.

Uses:
- Production of parts for final consumption
- Functional initial production
- Industrial modeling
- All types of sealing rings and sealing plates with increased chemical and corrosion resistance
- Manufacture of gear wheels and slats, plain bearings, scrapers and guide rollers which operate in the long term at elevated temperatures of up to 120°C and up to 160°C at short notice

This text is machine translated.

Hints

From a technical point of view, the very attractive properties of Filament Spectrum PA6 Neat BK (manufactured with LUVOCOM 3F PAHT® 9936 BK) can be achieved if the basic rules for the storage of this type of material are observed (in a dry and dark place with humidity below 15%). To achieve the best possible parameters of the printed object, it is recommended to dry the material before starting work.

System requirements

  • Filament dryer;enclosed space recommended for larger prints.