• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80641 PET-G Premium Filament PETG chemical-resistant 1.75 mm 2000 g bloody red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spectrum Filaments PET-G Premium - High visibility and chemical resistance

  • Excellent mechanical properties in terms of rigidity, hardness and impact resistance
  • Heat distortion temperature HDT – 69°C.
  • Vicat softening temperature – 78°C.
  • Chemical-resistant
  • High dimensional accuracy of printed elements
  • Combines advantages of PLA and ABS
  • hydrophobic, odorless
  • Base material approved for contact with food

Technical specifications

  • Heated bed 60 - 80 °C.
Product type

Filament

Filament material

PETG

Filament properties

chemical-resistant

Filament Ø

1.75 mm

Filament colour

bloody red

Heated bed required

Yes

Printing temperature (min.)

230 °C

Max. printing temperature

255 °C

Weight

2000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462268 Spectrum Filaments 80641 PET-G Premium Filament PETG chemical-resistant 1.75 mm 2000 g bloody red 1 pc(s)

Description

High transparency and chemical resistance

Filament Spectrum PET-G Premium is one of the most popular 3D printing materials in addition to PLA. A very important advantage of PETG is that it has virtually no shrinkage and low moisture absorption compared to other thermoplastics used in FDM/FFF 3D printing. The parts printed from PET-G retain the stability of the properties for a long service life. Filament Spectrum PET-G Premium combines the most coveted properties of PLA and ABS.

The elements produced with the transparent colors of Spectrum PET-G Premium are characterized by a high proportion of crystalline phase, which enables a near transparent effect to be achieved with a small number of external contours of the additive elements. The base material and dyes used in the production of Spectrum PET-G Premium are approved for contact with food.

Apart from other properties that distinguish Spectrum PETG, good creep resistance under constant stress conditions is to be mentioned. This is possible thanks to the connection between the layers of the applied material. This leads to a much lower anisotropy of the mechanical properties in the manufactured parts and means that the mechanical properties in individual production directions vary less strongly than the other thermoplastics intended for 3D printing.

The mechanical properties combined with the chemical resistance of Spectrum PET-G Premium determine the use of this material for the production of components with a relatively high degree of dimensional stability and stability both of the shape and the mechanical properties. These include gears and bearings exposed to static loads in a water environment. In addition, Spectrum PET-G Premium is used to produce elements in the form of semi-transparent housings and illuminated parts of various types of plates and signs.


Area of application
- Visual and functional first-time production
- Adaptation test
- Conceptual models
- Production equipment
- Production of semi-transparent housings and illuminated sections for various signs and panels

This text is machine translated.