
Number
Total (1 kg = € 26.99)
€ 26.99
incl. VAT
14-day return policy included
Technical specifications
- Heated bed 0 - 60˚C
- Product type
Filament
- Filament material
PLA
- Filament properties
Matt
- Filament Ø
1.75 mm
- Filament colour
pink pastel
Pink
Pastel
- Heated bed required
Yes
- Printing temperature (min.)
185 °C
- Max. printing temperature
235 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214164 Spectrum Filaments 80709 Pastello PLA Filament PLA Matt 1.75 mm 1000 g pink pastel, Pink, Pastel 1 pc(s)
Description
The beauty of 3D printing in pastel shades
The new Spectrum Pastel PLA filament series embodies the essence of beauty and sensitivity in the world of 3D printing. These unique filaments impress with their range of pastel colors and attract every creative 3D printing enthusiast. The matt surface of the prints gives the projects a subtly elegant appearance. The pastel PLA palette offers delicate shades of pink, mint, blue, purple and other shades that allow you to express your creativity in the most beautiful way possible. Each color in this series has been carefully selected to make your projects even more unique.
The Pastel PLA series is however not only a selection of different pastel colors. These filaments are carefully wrapped in environmentally-friendly cardboard coils, WAS not only makes them environmentally friendly, but also reduces the CO2 footprint. Furthermore, Pastel PLA contains recycled material and thus actively contributes to the protection of our planet.
Print models, jewelry, home decorations and much more. Spectrum Pastel PLA is not only a filament, but an artistic color palette on your desk.
Uses:
• Interior design and decoration
• Education projects
• Concept and demo prototyping
• Design
This text is machine translated.
The new Spectrum Pastel PLA filament series embodies the essence of beauty and sensitivity in the world of 3D printing. These unique filaments impress with their range of pastel colors and attract every creative 3D printing enthusiast. The matt surface of the prints gives the projects a subtly elegant appearance. The pastel PLA palette offers delicate shades of pink, mint, blue, purple and other shades that allow you to express your creativity in the most beautiful way possible. Each color in this series has been carefully selected to make your projects even more unique.
The Pastel PLA series is however not only a selection of different pastel colors. These filaments are carefully wrapped in environmentally-friendly cardboard coils, WAS not only makes them environmentally friendly, but also reduces the CO2 footprint. Furthermore, Pastel PLA contains recycled material and thus actively contributes to the protection of our planet.
Print models, jewelry, home decorations and much more. Spectrum Pastel PLA is not only a filament, but an artistic color palette on your desk.
Uses:
• Interior design and decoration
• Education projects
• Concept and demo prototyping
• Design
This text is machine translated.

































