Spectrum PA6 Low Warp GF30™ is a filament based on technical nylon PA6. Glass fiber filled filament has improved mechanical properties such as tensile and compressive strength.
Due to the filling content of 30% glass fibers, the potential of this composite material is fully exploited.
Spectrum PA6 Low Warp GF30™ is a filament for users who demand high mechanical performance, high hardness and heat resistance from their models. The high fiber filling also makes it a filament with a very low shrink factor. It is worth noting that the Filament Spectrum PA6 Low Warp GF30™ does not follow the HDT properties – 180°C (0.45MPa) of the carbon-fiber-filled version – in terms of thermal resistance, WAS puts it at the top of the materials for desktop 3D printers in this respect.
Uses:
- Function prototypes
- Production tools
- Functional parts of machinery and equipment - Rotors, gears
- Guides, toothed rails, guide rollers
- Production of protective rings and plates with increased chemical resistance and corrosion resistance
VERIFY YOUR SPOOL - the most precise quality control system on the market
Filaments for 3D printers are produced using the free extrusion method, which is one of the most difficult processing techniques by extrusion because of the particularly large influence of the process parameters on product dimensions and material homogenization.
During production, each 1 mm of Spectrum filament is continuously measured in 2 axes with an accuracy of ±0.8 µm, which allows a high quality end product to be obtained. To prove this, Spectrum Filaments, as one of the few manufacturers worldwide, has introduced the possibility of online presentation, individually for each coil produced:
Diameter across the entire coil length,
Medium diameter,
Ovality,
Standard deviation.
A detailed quality check ensures that Spectrum Filaments products meet strict market requirements.
This text is machine translated.