
Number
Total (1 kg = € 27.99)
€ 27.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Filament spectrum premium PCTG 1.75 mm TRANSPARENT YELLOW 1kg
- Heat distortion temperature HDT - 76°C
- Higher impact strength than Premium PET-G.
- Greater clarity than Premium PET-G (applies to transparent colors)
- Easy to print, process and finish
- Chemical resistance
- High dimensional accuracy of the printed elements
- Hydrophobic, odorless
- Excellent print surface
Technical specifications
- Heated bed 60 - 100˚C
- Product type
Filament
- Filament material
PCTG
- Filament properties
chemical-resistant
odourless
- Filament Ø
1.75 mm
- Filament colour
Transparent-yellow
Yellow
- Heated bed required
Yes
- Printing temperature (min.)
250 °C
- Max. printing temperature
270 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3216489 Spectrum Filaments 80737 Premium PCTG Filament PCTG chemical-resistant, odourless 1.75 mm 1000 g Transparent-yellow, Yel
Description
Spectrum premium PCTG
Excellent alternative to PET-G.
Filament Spectrum Premium PCTG is an excellent alternative to PET-G, which is very popular in the world of 3D printing. PCTG belongs to the same material family - the copolyesters - and is characterized by similar ease of printing as PET-G. A very important advantage of the Premium PCTG filament is its increased impact resistance, high dimensional stability and low shrinkage. The Filament Spectrum Premium PCTG combines the best features of PLA Tough and PET-G. The PCTG material is characterized by a temperature resistance of 76°C as well as an excellent pressure surface and higher elasticity. Other advantages are the high chemical resistance of the printed models.
Elements manufactured with transparent colors from Spectrum Premium PCTG are more clear than their counterparts from PET-G. This means that it is possible to achieve an effect close to transparency with a small number of outside contours.
A heated space is not required for the pressure.
Application:
- Visual and functional prototyping
- Matching tests
- Conceptual models
- Production tools
This text is machine translated.
Excellent alternative to PET-G.
Filament Spectrum Premium PCTG is an excellent alternative to PET-G, which is very popular in the world of 3D printing. PCTG belongs to the same material family - the copolyesters - and is characterized by similar ease of printing as PET-G. A very important advantage of the Premium PCTG filament is its increased impact resistance, high dimensional stability and low shrinkage. The Filament Spectrum Premium PCTG combines the best features of PLA Tough and PET-G. The PCTG material is characterized by a temperature resistance of 76°C as well as an excellent pressure surface and higher elasticity. Other advantages are the high chemical resistance of the printed models.
Elements manufactured with transparent colors from Spectrum Premium PCTG are more clear than their counterparts from PET-G. This means that it is possible to achieve an effect close to transparency with a small number of outside contours.
A heated space is not required for the pressure.
Application:
- Visual and functional prototyping
- Matching tests
- Conceptual models
- Production tools
This text is machine translated.































