• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80846 PLA Premium Filament PLA high tensile strength 1.75 mm 1000 g chrysocolla green, Green 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Heated bed 0 - 45 °C.
Product type

Filament

Filament material

PLA

Filament properties

high tensile strength

Filament Ø

1.75 mm

Filament colour

chrysocolla green

Green

Heated bed required

No

Printing temperature (min.)

185 °C

Max. printing temperature

215 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461828 Spectrum Filaments 80846 PLA Premium Filament PLA high tensile strength 1.75 mm 1000 g chrysocolla green, Green 1 pc(s)

Description

Reliable, biodegradable 3D printing

Spectrum PLA Premium is the popular polylactid 3D printing filament with full biodegradability. By means of correspondingly selected color concentrates the elements manufactured with Spectrum PLA receive intensive colors with a broad color spectrum. In addition, a carefully selected dye base, combined with high-quality granulates, ensures maximum printing efficiency while at the same time ensuring very good adhesion of the manufactured parts to the work platforms of 3D-FDM/FFF printers.

A further advantage of Spectrum PLA Premium is the low production shrinkage of the material, thanks to which the material can be successfully used in large-format 3D printers without a closed installation space. The objects manufactured with Spectrum PLA Premium are characterized by high aesthetic quality and a high layer adhesion, even at large inclination angles.

The characteristic properties of the Spectrum PLA Premium Filament determine the use of the material as a training filament for people who are currently starting their adventure with FDM/FFF additive manufacturing techniques. In addition, Spectrum PLA Premium is used in industrial design due to its very high aesthetic qualities, especially for initial production of concepts and demonstration versions of designed products and semi-finished products.

Area of application
- Education projects
- First-time production
- Visualization of finished and semi-finished products
- Industrial design,
- Interior design
- Conceptual models

This text is machine translated.