• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80885 PLA Crystal Filament PLA Increased extrusion speed 1.75 mm 1000 g 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Heated bed 0 - 45 °C.
Product type

Filament

Filament material

PLA

Filament properties

Increased extrusion speed

Filament Ø

1.75 mm

Heated bed required

No

Printing temperature (min.)

185 °C

Max. printing temperature

215 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461934 Spectrum Filaments 80885 PLA Crystal Filament PLA Increased extrusion speed 1.75 mm 1000 g 1 pc(s)

Description

Discover new horizons with PLA Crystal

PLA Crystal is an innovative series of filaments that are specially developed for 3D printing enthusiasts looking for semi-transparent effects for their projects. The filaments made of high-crystalline PLA filaments provide exceptional clarity and pressure aesthetics, which is not possible with conventional opaque PLA filaments. This feature makes PLA Crystal prints visually appealing and is suitable for a wide range of applications.

The new PLA Crystal Filament series is characterized by an almost 30% increased melting rate, WAS enables a smooth and precise printing process. This allows you to create precise and complex models without any problems. PLA Crystal is also characterized by a temperature resistance of up to 60 degrees Celsius and is therefore suitable for applications in which moderate temperatures prevail.

PLA crystal filaments are based on biologically degradable PLA. The raw material used to manufacture the filament is approved for contact with food.

Tip: Depending on the air flow rate, temperature and print speed, the surface of the finished pressure will be semi-transparent or semi-matt.

Area of application
- Education projects
- Prototyping
- Visualization of finished products and semi-finished products
- Industrial design
- Interior design
- Conceptual models

This text is machine translated.