
Number
Total (1 kg = € 31.99)
€ 31.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Spectrum Filament Hurricane PLA ALUMINUM SILVER 1.75 mm/1 kg
- High-speed 3D printing up to 350 mm/s.
- Increased flow rate
- Increased mechanical and thermal strength after thermal treatment
- High durability comparable to ABS printing
- Increased temperature resistance after thermal treatment (up to 80°C)
Technical specifications
- Heated bed 0 - 45˚C
- Product type
Filament
- Filament material
PLA
- Filament properties
Highspeed filament
Increased extrusion speed
- Filament Ø
1.75 mm
- Filament colour
Aluminium
- Heated bed required
Yes
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214138 Spectrum Filaments 80918 Huracan PLA ALUMINIUM SILVER Filament PLA Highspeed filament, Increased extrusion speed 1.75 mm
Description
Unbelievable print speed combined with increased durability
Huracan PLA is an innovative filament designed for high-speed 3D printing (up to 350 mm/s) and combines unbelievable printing speed with unique mechanical and thermal (re-annealed) properties. This material is characterized by extraordinary efficiency and quality and is thus Ideal for a broad range of applications.
By optimizing its chemical composition, the material flow of Huracan PLA has been improved almost three times over standard PLA filaments. Thus you get extremely high print speeds without compromising on print quality. Even at high speeds, Huracan PLA ensures excellent pressure accuracy and enables the creation of models with extraordinary details.
The high material flow ensures sufficient extrusion, while the rapid cooling allows the pressure to be formed quickly. So you can also enjoy high print speeds over an excellent surface quality and precise model structures.
Huracan PLA not only offers extraordinary print quality, but also improved mechanical and thermal properties, making it ideal for many demanding applications. The impact resistance of Huracan PLA, measured by the Izod method, is almost twice as high as that of standard ABS. This filament represents a real alternative to filament types based on styrene. Huracan PLA is made from ingredients approved for food contact.
Areas of application:
• Functional initial production
• Functional tools
• Prototypes
• Interior design and decoration
• First-time production of industrial designs for the visualization of concepts
This text is machine translated.
Huracan PLA is an innovative filament designed for high-speed 3D printing (up to 350 mm/s) and combines unbelievable printing speed with unique mechanical and thermal (re-annealed) properties. This material is characterized by extraordinary efficiency and quality and is thus Ideal for a broad range of applications.
By optimizing its chemical composition, the material flow of Huracan PLA has been improved almost three times over standard PLA filaments. Thus you get extremely high print speeds without compromising on print quality. Even at high speeds, Huracan PLA ensures excellent pressure accuracy and enables the creation of models with extraordinary details.
The high material flow ensures sufficient extrusion, while the rapid cooling allows the pressure to be formed quickly. So you can also enjoy high print speeds over an excellent surface quality and precise model structures.
Huracan PLA not only offers extraordinary print quality, but also improved mechanical and thermal properties, making it ideal for many demanding applications. The impact resistance of Huracan PLA, measured by the Izod method, is almost twice as high as that of standard ABS. This filament represents a real alternative to filament types based on styrene. Huracan PLA is made from ingredients approved for food contact.
Areas of application:
• Functional initial production
• Functional tools
• Prototypes
• Interior design and decoration
• First-time production of industrial designs for the visualization of concepts
This text is machine translated.































