
Number
Total (1 kg = € 30.99)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Spectrum filament hurricane PLA LION ORANGE 1.75 mm/1kg / HEX #FF6F10
- High-speed 3D printing up to 350 mm/s.
- Increased flow rate
- Increased mechanical and thermal strength after thermal treatment
- High durability comparable to ABS printing
- Increased temperature resistance after thermal treatment (up to 80°C)
Technical specifications
- Heated bed 0 - 45˚C
- Product type
Filament
- Filament material
PLA
- Filament properties
Highspeed filament
- Filament Ø
1.75 mm
- Filament colour
Orange
- Heated bed required
Yes
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214145 Spectrum Filaments 80925 Huracan PLA LION ORANGE Filament PLA Highspeed filament 1.75 mm 1000 g Orange 1 pc(s)
Description
Unbelievable print speed combined with increased durability
Huracan PLA is an innovative filament that caters for the
High-speed 3D printing (up to 350 mm/s) and
An unbelievable print speed with unique mechanical
And thermal (annealed) properties. This
The material is characterized by extraordinary efficiency and quality
And is therefore Ideal for a wide range of applications.
By optimizing its chemical composition, the
Material flow from Huracan PLA compared to standard PLA filaments
Almost three times better. This gives it an extremely high speed
Print speeds without compromising print quality. Even with
High speeds ensure Huracan PLA an outstanding
Pressure accuracy and allows the creation of models with
Exceptional details.
The high material flow ensures sufficient extrusion,
During the fast cooling a quick shaping of the pressure
enables. This means that you can even opt for high
Print speeds via an excellent surface quality and
Precise model structures.
Huracan PLA not only offers extraordinary print quality,
But also improved mechanical and thermal properties,
Making it ideal for many demanding applications
suitable. The impact strength of Huracan PLA, measured with the
Izod method, is almost twice as high as that of standard ABS. This
Filament represents a real alternative to styrene-based filaments
illustrated Huracan PLA was made from ingredients that are used for contact with
Food approved.
Areas of application:
• Functional initial production
• Functional tools
• Prototypes
• Interior design and decoration
• First-time production of industrial designs for the visualization of
Concepts
This text is machine translated.
Huracan PLA is an innovative filament that caters for the
High-speed 3D printing (up to 350 mm/s) and
An unbelievable print speed with unique mechanical
And thermal (annealed) properties. This
The material is characterized by extraordinary efficiency and quality
And is therefore Ideal for a wide range of applications.
By optimizing its chemical composition, the
Material flow from Huracan PLA compared to standard PLA filaments
Almost three times better. This gives it an extremely high speed
Print speeds without compromising print quality. Even with
High speeds ensure Huracan PLA an outstanding
Pressure accuracy and allows the creation of models with
Exceptional details.
The high material flow ensures sufficient extrusion,
During the fast cooling a quick shaping of the pressure
enables. This means that you can even opt for high
Print speeds via an excellent surface quality and
Precise model structures.
Huracan PLA not only offers extraordinary print quality,
But also improved mechanical and thermal properties,
Making it ideal for many demanding applications
suitable. The impact strength of Huracan PLA, measured with the
Izod method, is almost twice as high as that of standard ABS. This
Filament represents a real alternative to styrene-based filaments
illustrated Huracan PLA was made from ingredients that are used for contact with
Food approved.
Areas of application:
• Functional initial production
• Functional tools
• Prototypes
• Interior design and decoration
• First-time production of industrial designs for the visualization of
Concepts
This text is machine translated.































