• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80926 Huracan PLA !OLA PINK Filament PLA Highspeed filament, Increased extrusion speed 1.75 mm 1000 g

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 31.99)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spectrum filament Hurricane PLA !OLA PINK 1.75 mm / 1kg / HEX #FA3E90

  • High-speed 3D printing up to 350 mm/s.
  • Increased flow rate
  • Increased mechanical and thermal strength after thermal treatment
  • High durability comparable to ABS printing
  • Increased temperature resistance after thermal treatment (up to 80°C)

Technical specifications

  • Heated bed 0 - 45˚C
Product type

Filament

Filament material

PLA

Filament properties

Highspeed filament

Increased extrusion speed

Filament Ø

1.75 mm

Filament colour

Pink

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214146 Spectrum Filaments 80926 Huracan PLA !OLA PINK Filament PLA Highspeed filament, Increased extrusion speed 1.75 mm 1000 g

Description

Unbelievable print speed combined with increased durability

Huracan PLA is an innovative filament that caters for the
High-speed 3D printing (up to 350 mm/s) and
An unbelievable print speed with unique mechanical
And thermal (annealed) properties. This
The material is characterized by extraordinary efficiency and quality
And is therefore Ideal for a wide range of applications.

By optimizing its chemical composition, the
Material flow from Huracan PLA compared to standard PLA filaments
Almost three times better. This gives it an extremely high speed
Print speeds without compromising print quality. Even with
High speeds ensure Huracan PLA an outstanding
Pressure accuracy and allows the creation of models with
Exceptional details.
The high material flow ensures sufficient extrusion,
During the fast cooling a quick shaping of the pressure
enables. This means that you can even opt for high
Print speeds via an excellent surface quality and
Precise model structures.

Huracan PLA not only offers extraordinary print quality,
But also improved mechanical and thermal properties,
Making it ideal for many demanding applications
suitable. The impact strength of Huracan PLA, measured with the
Izod method, is almost twice as high as that of standard ABS. This
Filament represents a real alternative to styrene-based filaments
illustrated Huracan PLA was made from ingredients that are used for contact with
Food approved.

Areas of application:
• Functional initial production
• Functional tools
• Prototypes
• Interior design and decoration
• First-time production of industrial designs for the visualization of
Concepts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)