• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 81008 AquaPrint Filament PVA water-soluble 1.75 mm 500 g Ecru 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 97.98)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Heated bed 25 - 70˚C
Product type

Filament

Filament material

PVA

Filament properties

water-soluble

Filament Ø

1.75 mm

Filament colour

Ecru

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

215 °C

Weight

500 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214123 Spectrum Filaments 81008 AquaPrint Filament PVA water-soluble 1.75 mm 500 g Ecru 1 pc(s)

Description

Excellent solubility in cold water

Aquaprint is a water-soluble carrier material designed for complex multi-extrusion 3D printing. Aquaprint has an almost four times higher flow rate than other PVA-based support filaments and reduces the resolution time in water by half. However, the outstanding feature of Aquaprint is its exceptional adhesion to various materials such as PLA, PETG, PA and TPU, which offers twice the strength of PVA.

Aquaprint has excellent solubility in cold water and exceptional thermal stability. It can be printed at lower temperatures, WAS makes it the ideal carrier material and ensures excellent adhesion .

Aquaprint has a higher structural rigidity compared to other support filaments, especially PVA. This property significantly improves material transfer from the extruder to the hot end, especially for Bowden extruders. This robust structural integrity also enables the creation of solid supports, leading WAS to an excellent end surface of your 3D printed parts.

Users of Dual 3D extruder printers can seamlessly combine Aquaprint with a variety of materials thanks to its easy-to-use print configuration. As soon as your pressure is finished, Aquaprint's biodegradability allows for responsible disposal via standard sewer basins (according to local regulations).

The use of Aquaprint as a water-soluble carrier material enables 3D printing of complex structures, even with moving parts, all in one piece and in an extraordinary quality.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)